New MEMS Microphones

Infineon Technologies Ultra-Low Power Digital PDM XENSIV™ MEMS Microphones are designed for applications which require long battery life and environmental robustness in a small package. These microphones feature a Signal-to-Noise Ratio (SNR) of 66.5dB(A) and 68dB(A), and a low corner frequency of 20Hz. The XENSIV™ MEMS microphones offer enhanced RF shielding and digital Pulse Density Modulation (PDM) output. Typical applications include smartphones and mobile devices, high-quality audio capturing, devices with Voice User Interface (VUI), industrial, or home monitoring with audio pattern detection.
-
Infineon Technologies Ultra-Low Power PDM XENSIV™ MEMS MicrophonesDesigned for applications which require long battery life and environmental robustness.2025-10-09 -
Syntiant SPM0192LR5H-1 SiSonic™ MEMS MicrophoneHigh Signal-to-Noise Ratio (SNR), high Acoustic Overload Point (AOP), bottom port silicon microphone2025-10-03 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.2024-07-03 -
Infineon Technologies XENSIV™ MEMS Microphones for AutomotiveMeets the automotive quality standard AEC-Q103-003.2024-05-17 -
Syntiant SPK18R1LM4H-1 Digital Bottom Port MicrophoneA low-power, bottom-port silicon digital microphone featuring a single-bit PDM output.2024-01-11 -
Same Sky Wide Frequency Range MEMS MicrophonesFeature a frequency range from 20Hz to 20,000Hz with analog output types, top/bottom port versions.2023-11-02 -
Same Sky CMM-3424DT-26165-TR MEMS MicrophonePDM microphone with an IPX7-rating for protection against moisture and liquid ingress.2023-08-01 -
PUI Audio MEMS MicrophonesFeature a specialised pre-amplification ASIC to provide high sensitivity and high SNR output.2023-06-22 -
PUI Audio VMM-1627L-R Bone Conduction MEMS MicrophoneDesigned to enhance the hearing experience under difficult environments over standard microphones.2022-12-09 -
TDK T583x Bottom Port Multi-Mode MicrophonesBottom port PDM digital output multi-mode microphones.2022-11-08