Naujas Akselerometrai

STMicroelectronics MIS2DU12 Ultra-Low-Power Accelerometer is a high-performance, linear 3-axis accelerometer featuring advanced digital capabilities. The MEMS and ASIC components are specifically engineered to deliver an exceptional ultra-low-power architecture, where the antialiasing filter operates with low power consumption. The STMicroelectronics MIS2DU12 offers user-selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g, and supports output data rates from 1.6Hz up to 800Hz for precise acceleration measurements.
-
STMicroelectronics MIS2DU12 Ultra-Low-Power AccelerometerHigh-performance, linear 3-axis accelerometer featuring advanced digital capabilities.2026-02-02 -
Murata SCA3400 didelio tikslumo 3 ašių akselerometraiRobustness, low noise density, good linearity, and high offset stability over temperature and time.2025-12-30 -
Analog Devices Inc. ADXL366 3 ašių skaitmeninės išvesties MEMS akselerometraiConsume 0.96µA at a 100Hz output data rate (ODR) and 191nA when in motion-triggered wake-up mode.2025-08-06 -
Analog Devices Inc. ADXL382 3-Axis MEMS Accelerometers3-Axis accelerometers support selectable measurement ranges of ±15g, ±30g, & ±60g.2024-09-23 -
TE Connectivity „IoT“ belaidžiai vibracijos jutikliaiBoth 85x1N and 89x1N series deliver excellent stability and longevity for industrial monitoring.2024-09-18 -
STMicroelectronics FXLS8961AF 3 ašių MEMS akselerometrasThe device is designed for a wide range of automotive security and convenience applications.2024-09-05 -
STMicroelectronics FXLS8971CF 3 ašių MEMS akselerometrasIdeal for motion and position sensing/inclinometer applications in the IoT and industrial segments.2024-08-30 -
Bosch BMA530 akselerometrasHoused in a small 1.2mm x 0.8mm x 0.55mm package, making it ideal for compact devices.2024-05-16 -
Bosch BMA580 akselerometrasSmall acceleration sensor with unique voice activity detection, ideal for compact hearables.2024-05-16 -
TDK IAM-20381HT 3 ašių akselerometrasTuri ±2 g ±4 g ±8 g ir ±16 g vartotojo programuojamą spektrą ir mikroschemoje esančius 16 bitų ADC.2024-04-15 -
STMicroelectronics IIS2DULPX Ultra-Low Power AI-Enabled AccelerometerThe MEMS and ASIC on this device have been designed to combine the lowest supply current possible.2024-03-25 -
Amphenol LVEP-TO5 Embedded AccelerometersHigh-performance piezoelectric accelerometers with 180μW ultra-low power consumption.2023-07-31 -
Analog Devices Inc. ADXL314 ±200g 3-Axis Digital AccelerometerOutputs digital data as 16-bit, twos complement, accessible via an SPI, 3- or 4-wire, or an I2C.2022-10-27