Naujas Prie plokštės tvirtinami Holo efekto / magnetiniai jutikliai

Melexis MLX90296 Micropower Linear Hall Sensor Integrated Circuits (ICs) are designed for ultra‑low‑power magnetic sensing in portable, battery‑operated, and power‑constrained applications. These sensors integrate a Hall plate, low‑noise analog signal conditioning circuitry, and an output driver that provides a linear analog voltage proportional to the strength of the applied magnetic field. Operating from a wide supply range and drawing extremely low current, the Melexis MLX90296 devices are suitable for applications such as proximity detection, joystick position sensing, level measurement, and general-purpose magnetic field monitoring.
-
Melexis MLX90296 Micropower Linear Hall Sensor ICsFor ultra‑low‑power magnetic sensing in portable, battery‑operated, and power‑constrained apps.2026-02-12 -
Texas Instruments TMAG5133 High Sensitivity Hall-Effect SwitchLow-power in-plane hall-effect switch designed to replace TMR, AMR, and Reed switches.2025-12-04 -
Melexis MLX92211 AEC-Q100 Digital Hall Latch ICsDesigned for automotive and industrial applications requiring robust and precise magnetic sensing.2025-10-17 -
Littelfuse TMR Digital Magnetic SwitchesIntegrates TMR and CMOS technology and is available in bipolar or omnipolar versions.2025-10-13 -
Texas Instruments TMAG5134 In-Plane Hall-Effect SwitchesHigh-sensitivity, low-power digital switches designed to replace TMR, AMR, and reed switches.2025-10-10 -
Allegro MicroSystems APS11203/APS12203 24V Hall-Effect Switch & LatchFeatures chopper-stabilization for precision performance over industrial/automotive temp ranges.2025-10-03 -
Infineon Technologies TLE49SRx Angle SensorsStray field robust angle sensors based on Hall tech that measure angular position from 0° to 360°.2025-10-03 -
ABLIC S-5719 High-Accuracy Hall Effect Switch ICsLow current consumption, low voltage, omnipolar detection type.2025-08-20 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.2025-07-11 -
Allegro MicroSystems A31331 3D Linear Hall-Effect SensorA flexible magnetic sensor that can measure the applied flux density in any one, two, or three axes.2025-07-01 -
Allegro MicroSystems ACS71010 Hall-Effect Current SensorsSensors are fully integrated into a factory-trimmed SOICW-16 package, providing high accuracy.2025-06-24 -
Allegro MicroSystems ACS37035 AEC-Q100 1MHz Hall-Effect Current SensorServes as a superior alternative to bulky and less efficient current transformers.2025-06-23 -
Littelfuse LF5346x-08TMR Omnipoliniai magnetiniai jutikliaiDesigned for high-precision magnetic field detection in demanding applications.2025-06-09 -
Monolithic Power Systems (MPS) MCS1826 Current SensorsOperates at 3V to 5.5V single supply voltage with over-current detection in a small package.2025-05-13 -
Diodes Incorporated AHE108 InSb Hall ElementsOffer ultra-high sensitivity to detect small magnetic fields available in SOT23-4 (Type C) package.2025-05-06 -
Diodes Incorporated AHE300 InSb Hall ElementsOffer ultra-high sensitivity to detect small magnetic fields and provide proportional analog output.2025-05-06 -
Diodes Incorporated AHE102 InSb Hall ElementsOffer ultra-high sensitivity to detect small magnetic fields and provide proportional analog output.2025-05-06 -
Diodes Incorporated AHE101 InSb Hall ElementsOffer ultra-high sensitivity to detect small magnetic fields and provide proportional analog output.2025-05-06 -
Coto Technology RedRock® RR133 Digital Magnetic SensorBased on patented tunneling magnetoresistance (TMR) technology with seamless CMOS integration.2025-04-08 -
Diodes Incorporated AH4930Q Automotive 3D Magnetic Linear Hall SensorMonolithic sensor IC sensitive to the three orthogonal components of flux density applied to the IC.2025-03-20 -
Allegro MicroSystems ACS3704x Leaded Magnetic Current SensorsProvide galvanically isolated voltage output proportional to the sensed current.2025-02-19 -
Asahi Kasei Microdevices HQ-0A11 InAs Quantum Well Hall ElementOutputs an electric signal according to the strength of the magnetic field created by the magnet.2025-01-28 -
Allegro MicroSystems Mikroenergijos magnetiniai Hallo jungikliai ir užrakto jutikliaiTemperature-stable and suited for operation over extended junction temperature ranges up to +165°C.2024-12-27 -
DFRobot SEN0619 Gravity BMM350 Magnetometer SensorMeasures magnetic fields along three axes and functions as a compass.2024-12-24 -
Texas Instruments TMAG5233 In-Plane Hall-Effect SwitchDesigned to replace TMR, AMR, and Reed switches used in applications where cost is a priority.2024-12-23 -