Naujas Įtegruoti Procesoriai ir Valdikliai

MediaTek Genio 420, 520, and 720 Gen-AI IoT Platforms are pin-to-pin-compatible 6nm SoCs delivering 7.2 to 10 TOPS for advanced IoT applications. These three platforms feature an octa-core CPU including 2x Arm® Cortex®-A78 processors in the same package, pinout, and software stack. The genio 420 IoT platform delivers 7.2 TOPS and best-in-class 10 TOPS on the genio 520 and 720 through the Neural Processing Unit (NPU), CPU, and GPU. These three platforms support up to 16GB of LPDDR5X memory, making them well-suited to Large Language Models (LLMs). The 420, 520, and 720 IoT platforms can drive a 5K high-detail single display or dual active displays with 4K HEVC video decoding and encoding.
-
MediaTek Genio 420, 520, & 720 Gen-AI IoT PlatformsPart of the family of state-of-the-art solutions for advanced IoT applications.2026-08-11 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.2026-08-06 -
Microchip Technology „AVR“ ®LA AVR32LA14/20/28/32 mikrovaldikliaiEntry-level AVR LA MCUs for capacitive touch and low-power embedded designs.2026-07-24 -
Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit DSCThe device includes a 32-bit rich instruction set for optimized speed and program code size.2026-07-10 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.2026-07-07 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.2026-06-25 -
Microchip Technology PIC18F-Q35 mikrovaldikliaiA scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.2026-06-12 -
Infineon Technologies CYT6BJ TRAVEO™ T2G 32-Bit Automotive MCUsFor automotive body electronics, featuring robust processing power & reliable network connectivity2026-06-12 -
MediaTek Genio 420 GenAI Capable IoT PlatformFor embedded applications that require reliable, low-power implementation of edge AI and GenAI.2026-06-04 -
Hailo Hailo-8L Entry-Level AI AcceleratorDesigned to support entry-level products requiring limited AI capacity or lower performance.2026-05-19 -
Hailo Hailo-8 AI ProcessorFeatures up to 26 tera-operations per second (TOPS) in a size smaller than a penny.2026-05-19 -
Intel Arc™ Pro B65 Graphics Processing Unit (GPU)Features 32GB of GDDR6 memory, high memory bandwidth, and XMX AI engines.2026-05-14 -
Intel D-1533N Intel® Xeon® Processor6-core (12-thread) embedded server processor based on the Broadwell architecture (14nm).2026-05-12 -
Intel Core™ Processors Series 364-bit, multi-core processors built on 18A, N6, and N3E processes, including core 3, 5, and 7 CPUs.2026-05-12 -
XMOS XCORE-200 32-bit Multicore MicrocontrollersFeatures fast processing, low latency, and flexibility for the high demands of IoT applications.2026-04-24 -
XMOS XCORE.AI Multicore MicrocontrollersFeatures the low latency and timing of the xCORE architecture for mainstream embedded applications.2026-04-24 -
NXP Semiconductors Ara240 Discrete Neural Processing Units (DNPUs)Devices enable real-time generative AI, LLMs, and VLMs on edge and embedded compute systems.2026-04-21 -
Renesas Electronics RX14T variklių valdymo mikrovaldikliaiOffer improved performance and enhanced functionality compared to the RX13T and RX23T MCU groups.2026-04-07 -
NXP Semiconductors i.MX 95 taikomųjų programų procesoriaiFeatures safe, secure, power-efficient edge computing for usage in various platforms.2026-04-06 -
MediaTek Genio 360 GenAI Capable IoT PlatformAdvanced, 6nm, value-tier IoT platform that brings more premium-tier features to the entry segment.2026-03-24 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.2026-03-23 -
STMicroelectronics STM32WBA2 32 bitų belaidžiai mikrovaldikliaiSupports BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread within a compact architecture.2026-03-09 -
STMicroelectronics STM32C5 bendros paskirties mikrovaldikliai su Arm® Cortex®-M33 branduoliuThese MCUs are designed to support the development of cost-effective applications.2026-03-04 -
Renesas Electronics RA0E3 universalieji mikrovaldikliaiMicrocontrollers are part of the entry-level, low-end RA0 series.2026-03-02 -
Microchip Technology PIC32CM PL10 mažos galios Arm® Cortex®-M0+ pagrindu veikiantys mikroprocesoriaiThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.2026-02-13 -