Naujas Jutiklis Interface

Analog Devices AD698 Universal LVDT Signal Conditioner is a complete monolithic signal conditioning subsystem that converts LVDT mechanical position into a unipolar or bipolar DC output with high accuracy and repeatability. The device integrates all active circuit functions on a chip and requires only a few external passive components to set the operating frequency and gain.
-
Analog Devices Inc. AD698 Universal LVDT Signal ConditionerSingle-chip LVDT interface with ratiometric architecture and no adjustments.2026-06-17 -
Texas Instruments TIOL221 TransceiverWithstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection.2026-03-09 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.2026-02-17 -
ScioSense LTDC-X3 Time-to-Digital ConverterOffers high time measurement resolution and high output data rate required in LiDAR systems.2026-01-27 -
Allegro MicroSystems A17802 Advanced Inductive Position Sensor ICDesigned to measure the rotational angle of a metallic target with sine/cosine output.2025-06-18 -
Renesas Electronics ZSSC3286 Sensor Signal Conditioner ICEnhances the functionality and integration of resistive sensors in industrial applications.2024-10-16 -
Nisshinbo ND1160 IO-Link Device TransceiverDetects the status of connected devices and is used in programmable logic controllers.2024-10-04 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.2024-07-03 -
Texas Instruments LDC5071-Q1 Inductive Position SensorFeatures high resolution and accuracy of ≤1° at rotational speeds up to 480,000RPM.2024-02-05 -
Allegro MicroSystems Švari energijaTechnologijų pažangos sprendimas saugesnei ir tvaresnei ateičiai.2023-12-18 -
Apex Microtechnology AIC1601 Inductive Proximity Sensor ICDesigned for inductive proximity applications and can be used with a range of inductive transducers.2023-10-04 -
Allegro MicroSystems ATS19581 GMR Gear Tooth SensorOffers an extensive feature set for high flexibility, reliability, and performance levels.2023-05-22 -
Vishay VCNL36828P Proximity SensorsIntegrates a VCSEL, photodiode, and ASIC.2023-05-09 -
Texas Instruments TIOS102/TIOS102x Digital Sensor Output DriversDevices are configurable as high-side, low-side, or push-pull drivers.2023-03-06 -
Allegro MicroSystems ATS19480 GMR Transmission Speed Sensor ICSolution for applications requiring speed information using ferromagnetic gear tooth targets.2023-02-21 -
Allegro MicroSystems A19351 GMR Wheel Speed/Direction Sensor ICsDesigned to measure ring magnets used in automotive braking systems.2023-01-17 -
Azoteq IQS323 ProxFusion Sensing Controller3-channel capacitive / 2-channel inductive sensing controller with touch and proximity interfaces.2022-11-02