Naujas Saugumo Integrinės Grandinės / Autentifikavimo Integriniai Grandynai

Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust M is a high-end security solution that provides a trust anchor for connecting Internet of Things (IoT) devices to the cloud, giving each IoT device its own identity. This pre-personalized turnkey solution produces secured zero-touch onboarding, and the high performance needed for quick cloud access. The turnkey setup with full system integration minimizes design, integration, and deployment effort. The MK variant features a standard temperature range of -25°C to +85°C for most commercial applications, while the ML module has an extended temperature range of -40°C to +105°C for harsh industrial environments. Infineon SLS32AIA010MH/S/K/L OPTIGA Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes, and connected consumer devices.
-
Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust MHigh-end security solution that provides a trust anchor for connecting IoT devices to the cloud.2026-03-23 -
STMicroelectronics STSAFE-L010 Authentication System-on-ChipA secure element providing authentication and data management services for a local host.2025-10-03 -
Infineon Technologies OPTIGA™ TPM SLB 9673Ready-to-use TPM 2.0 security controller with I2C and PQC-protected firmware updates.2025-08-28 -
STMicroelectronics STSAFE-A120 Authentication ICsProtect sensitive data/devices through advanced cryptographic features and authentication protocols.2025-03-18 -
STMicroelectronics STSAFE-A Optimized Authentication ICsLeverages advanced cryptographic algorithms and key management techniques.2025-03-18 -
NXP Semiconductors EdgeLock® A30 Secure AuthenticatorsInclude advanced security mechanisms such as AVA_VAN.5, with symmetric and asymmetric crypto.2025-02-27 -
Microchip Technology ATECC608C CryptoAuthentication™ ICsDevices combine world-class, hardware-based key storage with hardware cryptographic accelerators.2023-10-04 -
Microchip Technology SHA106 CryptoAuthentication™ DevicesA parasitically-powered Single-Wire Interface (SWI) variation of the SHA104.2023-09-18 -
Microchip Technology RNG90 CryptoAuthentication™ DevicesDesigned for systems requiring a secure random number generator.2023-09-18 -
Microchip Technology SHA105 Authentication ICProvides 128 bits of symmetric security targeted for disposable and ecosystem control applications.2023-05-19 -
Microchip Technology SHA104 Authentication ICsProvide 128 bits of symmetric security targeted for disposable and ecosystem control applications.2023-05-19 -
Microchip Technology ECC204 Secure Authentication ICFor disposable and ecosystem control applications, and is intended to be used as a companion device.2023-05-04 -
Analog Devices Inc. MAX66250 EEPROM Secure AuthenticatorsCombines FIPS 202-compliant Secure Hash Algorithm (SHA-3) with secured EEPROM.2022-12-06