Naujas Optocouplers / Photocouplers

Allegro MicroSystems AHV85003 and AHV85043 Isolated Silicon Carbide (SiC) GateDriver Chip Set is optimized for driving discrete SiC FETs in applications such as automotive Onboard-Chargers (OBC), solar inverters, industrial robotics, data center power shelves, and general power supply applications. When combined with one of the recommended external transformers, the Allegro MicroSystems AHV85003 and AHV85043 Isolated SiC GateDriver Chip Set provides a self-powered, isolated gate drive solution ideal for multiple applications and topologies. A selection of recommended third-party transformers is available, each optimized for different drive voltages, gate charges, and isolation characteristics.
-
Allegro MicroSystems AHV85003/AHV85043 Isolated SiC GateDriver Chip SetThe chipset is optimized for driving discrete SiC FETs in various automotive applications.2026-01-15 -
Vishay VODA1275B4T HV Photovoltaic MOSFET DriverHigh-voltage photovoltaic MOSFET driver is an automotive-qualified optically isolated MOSFET driver.2025-12-23 -
Broadcom ACPL-K378 Įtampos/srovės detektorių optiniai jungikliaiThese voltage/current detector optocouplers come with adjustable upper and lower thresholds.2025-12-15 -
Texas Instruments UCC23525 Single-Channel Isolated Gate DriverThe device is a 5kVRMS single-channel isolated gate driver with opto-compatible input.2025-09-12 -
onsemi HCPL2x High-Speed 10MBit/s Logic Gate OptocouplersDesigned for logic gate applications requiring electrical isolation and fast data transmission.2025-09-09 -
Vishay VOx619A Fotoelementų išvesties optiniai jungikliaiDesigned for high-performance signal isolation in industrial and consumer applications.2025-09-03 -
Toshiba TLX9161T AEC-Q101 Photocoupler/PhotorelayDesigned for automotive/industrial applications requiring high reliability and electrical isolation.2025-08-08 -
Toshiba TLX9165T AEC-Q101 Photocoupler/PhotorelayFeatures a high-output infrared LED optically coupled to a MOSFET output stage.2025-08-08 -
Toshiba TLP5791H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.2025-08-06 -
Toshiba TLP5794H PhotocouplersComes in a 6-pin SO6L package, ideal for small class IGBT and power MOSFET gate drivers.2025-08-06 -
Diodes Incorporated DPC6137 High Speed PhotocouplersFeatures 5,000VRMS isolation voltage and a 10Mbps rate in a PDIP-8, MDIP-8, or SL-8 package.2025-08-06 -
Diodes Incorporated DPC851 Isolated PhotocouplersIncludes a 350V phototransistor for applications with high operating voltages on the isolated side.2025-08-04 -
IXYS IX3407B Izoliuota vieno kanalo vartų tvarkyklėProvides a typical 7A peak source and sink output current on separate output pins.2025-06-30 -
ROHM Semiconductor BM6GD11BFJ-LB 1-Channel Gate DriverIncludes built-in isolation and is capable of driving GaN HEMTs at high speeds.2025-06-10 -
Toshiba TLP5795H Infrared LED & Photo IC PhotocouplersDesigned for robust and efficient signal isolation in industrial and power electronics applications.2025-06-09 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.2025-03-18 -
onsemi HCPL2601M Logic Gate OptocouplerSingle-channel, high-speed 10MBit/s optocoupler that consists of an 850nm AlGaAs LED.2024-12-18 -
Toshiba TLP294-4 Transistor Output OptocouplersCombines a phototransistor optically coupled to 2 anti-parallel infrared LEDs in a SO-16 package.2024-12-09 -
Toshiba TLP3640A MOSFET Output Photocouplers PhotorelayThis device comprises an infrared LED optically coupled to a photo-MOSFET in a SO-4 package.2024-11-28 -
onsemi HCPL3700M OptocouplersAlGaAs LED connected to an input buffer IC optically coupled to a high gain darlington output.2024-10-28 -
onsemi 4N35 OptocouplersCome in a 6-pin dual in-line package and consists of a gallium arsenide infrared emitting diode.2024-10-28 -
onsemi HCPL2730M Transistor OptocouplerDual channel, 8-pin DIP low input current, high gain split Darlington optocoupler with AlGaAs LED.2024-10-24 -
Broadcom High-End Optical SensingOffers superior performance in environments from industrial automation to consumer electronics.2024-10-03 -
Toshiba TLX9152M fotolaidininkas fotoplokštelėTuri infraraudonuosius spindulius skleidžiantį diodą ir aukštos įtampos MOSFET.2024-09-03 -
Vishay VOFD343A IGBT and MOSFET DriversCompact high-design, fast-switching IGBTs and MOSFETs drivers in a stretched SO-6 package.2024-08-29 -