onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs
onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs provide superior switching performance and high reliability compared to silicon. These MOSFETs offer low on-resistance that ensures low capacitance and gate charge. The 1200V EliteSiC MOSFETs provide system benefits, including high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size. These MOSFETs feature blocking voltage, high-speed switching, and low capacitance and operate at -55°C to +175°C temperature range. The 1200V SiC MOSFETs are AEC-Q101 automotive qualified and are RoHS compliant. These MOSFETs are suited for boost inverters, charging stations, DC-DC inverters, DC-DC converters, onboard chargers (OBCs), motor control, industrial power supplies, and server power supplies.Features
- 1200V rated
- 100% UIL tested
- High UIS, surge current, and avalanche
- Low on-resistance
- Blocking voltage
- High junction temperature
- 220nC low gate charge
- High-speed switching
- Low capacitance
- AEC-Q101 qualified
- Lead free and RoHS compliant
Applications
- Automotive auxiliary motor drives
- Electric vehicles/plug-in hybrids (EVs/PHEVs)
- Automotive onboard chargers
- DC-DC converters
- High power DC-DC
- Inverter and DC-DC inverters
- Boost inverters
- Solar inverters
- Power factor correction (PFC)
- AUX power
- Industrial power supplies
- Uninterruptible power supplies (UPS)
- Network power supplies
- Server power supplies
- Motor control
- Photovoltaic (PV) charging
Application Notes
Videos
Paskelbta: 2020-02-17
| Atnaujinta: 2024-06-10