Naujas Interface - Signal Buferiai, Kartotuvai

Diodes Incorporated PI3DPX1225AZLBEX ReDriver is the USB Type-C® DP-Alt DP 2.1 UHBR13.5/USB 3.2 Gen 2 6:4 linear redriver supporting DP link-training transparent for source-side application. This redriver features programmable equalization, output swing, and gain via I2C to optimize signal performance, along with non‑blocking ultra‑low‑latency linear redriving for superior jitter performance. The PI3DPX1225AZLBEX redriver is compliant with the VESA DP Alt 2.1 UHBR13.5, DP 1.4, and USB 3.2 Gen 2 industry standards. This redriver supports flexible Type‑C switching with orientation detection, and operates from a single 3.3 V supply in a compact 40‑pin WQFN package. Typical applications include gaming notebooks and edge computing systems, where high‑speed DisplayPort and USB signal integrity over longer channels is critical.
-
Diodes Incorporated PI3DPX1225AZLBEX ReDriver13.5Gbps USB Type-C® DP2.1/USB3 6:4 crossbar linear redriver with low equalizer option.2026-06-10 -
Diodes Incorporated PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriverFour-lane data and clock MIPI D-PHY ReDriver designed specifically for the MIPI D-PHY 1.2 protocol.2025-12-26 -
Diodes Incorporated PI3HDX12311 & PI3HDX6311 Hybrid ReDrivers™These devices support HDMI 2.1 Fixed Rate Link (FRL) up to 12Gbps and TMDS up to 6Gbps.2025-08-01 -
Diodes Incorporated PI3EQX64904 64GT/s PAM4 4-Channel ReDriver™Provides programmable equalization, flat gain I2C Control, swing linearity, & optimizes performance.2025-07-30 -
Diodes Incorporated PI3EQX32914 32Gbps 4-Channel PCIe® 5.0 ReDriver™Provides programmable equalization, flat gain I2C Control, swing linearity, & optimizes performance.2025-07-30 -
Diodes Incorporated PI3EUSB1101 eUSB2 Digital I2C I/O RepeaterVersatile and high-performance solution for interfacing between USB standards.2025-03-20 -
Diodes Incorporated PI3DPX1235Q 6:4 Crossbar Linear ReDriverReDriver supports DP link-training transparent for source-side applications.2025-03-17 -
Diodes Incorporated PI2EQX1693x ReDrivers™Multi-data rate two/four differential channel ReDrivers providing programmable linear equalization.2025-03-06 -
Diodes Incorporated PI2DPX1264 Linear ReDriver™Supports UHBR13.5 (13.5Gbps), UHBR10 (10Gbps), HBR3 (8.1Gbps), and HBR2 (5.4Gbps).2025-01-06 -
Texas Instruments SN75LVPE3101 Dual-Channel PCIe 3.0 Linear RedriverLow power consumption on a 3.3V supply and is designed to support PCIe 1.0, 2.0, and 3.0 data rates.2024-12-17 -
Diodes Incorporated PI3EQX1064/PI3EQX2064 USB 3.2 Gen 2/2x2 ReDrivers™Programmable equalization and flat gain optimize performance by reducing intersymbol interference.2024-11-22 -
Diodes Incorporated PI2DPX2023A 20Gbps DP2.1 Linear ReDriver™Features a 4-to-4 configuration operated by a 1.8V power supply.2024-09-26 -
Texas Instruments TDP20MB421 Four-Channel DisplayPort 2.1 RedriverThese devices are 4-channel linear redrivers with an integrated 2:1 MUX.2024-09-20 -
Texas Instruments TDP2044 DisplayPort 2.1 RedriverRepeater or redriver with integrated cross-point to support VESA USB Type-C™ Alt Mode applications.2024-09-20 -
Diodes Incorporated PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal DuplicatorDesigned for high-resolution video networks based on HDMI 2.1 standards signal processing.2024-09-13 -
Diodes Incorporated PI3DPX1225Q Interface IC10Gbps USB Type-C™ DP2.1/USB3 6:4 crossbar linear ReDriver with a built-in Aux/SBU switch.2024-05-24 -
Texas Instruments DS320PR410 Four-Channel Linear RedriversDesigned to support PCle™ 5.0, CXL 2.0, UPI 2.0, and up to 32Gbps interfaces.2024-01-23 -
Diodes Incorporated PI3EQX2034 USB 3.2 Gen 2x2 ReDriver™USB 3.2 Gen 2x2 ReDriver for USB Type-C™ connectors.2024-01-23 -
Diodes Incorporated PI3HDX612 Active-Drive Signal DuplicatorDesigned for HDMI™ 2.0 video networks.2023-12-05 -
Diodes Incorporated PI2MEQX2503 CSI-2/DSI D-PHY ReDriverOffers two lanes and a clock MIPI D-PHY ReDriver with regeneration of the D-PHY signaling.2023-11-21 -
Diodes Incorporated PI3EQX1014 2-Port Gen 2 ReDriverProvides programmable equalization and is designed specifically for the USB 3.2 protocol.2023-09-01 -
Texas Instruments SN75LVPE3410 Four-Channel Linear RedriverA low-power, high-performance linear repeater or redriver designed to support PCI Express (PCIe™).2023-08-18 -
Texas Instruments DS560DF410 Four-Channel Multi-Rate RetimerExtends the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links.2023-04-17