Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs

Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs target automotive systems such as high-end body-control units, zone control, and sound systems. CYT4BF features two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting a Controller Area Network with Flexible Data (CAN FD) rate, a Local Interconnect Network (LIN), Gigabit Ethernet, and FlexRay. TRAVEO™ T2G devices are manufactured on an advanced 40nm process. CYT4BF incorporates a low-power flash memory and multiple high-performance analog and digital peripherals. The Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs enable the creation of secure computing platforms.

Features

  • CPU subsystem
    • 2x 350MHz (maximum) 32-bit Arm Cortex-M7 CPU, each with
      • Single-cycle multiply
      • Single/double-precision floating point unit (FPU)
      • Memory protection unit (MPU)
      • 16KB instruction and 16KB data tightly coupled memories (TCM)
    • 100MHz (maximum) 32-bit Arm Cortex M0+ CPU with
      • Single-cycle multiply
      • Memory protection unit
    • Inter-processor communication in hardware
    • 3x DMA controllers
      • Peripheral DMA controller #0 (P-DMA0) with 143x channels
      • Peripheral DMA controller #1 (P-DMA1) with 65x channels
      • Memory DMA controller #0 (M-DMA0) with 8x channels
  • Integrated memories
    • 8384KB of code-flash with an additional 256KB of work-flash
      • Read-While-Write (RWW) allows updating the code-flash/work-flash while executing code from it
      • Single- and dual-bank modes (specifically for Firmware update Over The Air [FOTA])
      • Flash programming through the SWD/JTAG interface
    • 1024KB of SRAM with selectable retention granularity
  • Cryptography engine
    • Supports Enhanced Secure Hardware Extension (eSHE) and Hardware Security Module (HSM)
    • Secure boot and authentication
      • Using digital signature verification
      • Using a fast secure boot
    • AES: 128-bit blocks, 128-/192-/256-bit keys
    • 3DES: 64-bit blocks, 64-bit key
    • Vector unit supporting asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
    • SHA-1/2/3: SHA-512, SHA-256, and SHA-160 with variable length input data
    • CRC: supports CCITT CRC16 and IEEE-802.3 CRC32
    • True random number generator (TRNG) and pseudo-random number generator (PRNG)
    • Galois/Counter Mode (GCM)
  • Functional safety for ASIL-B
    • Memory Protection Unit (MPU)
    • Shared Memory Protection Unit (SMPU)
    • Peripheral Protection Unit (PPU)
    • Watchdog timer (WDT)
    • Multi-counter watchdog timer (MCWDT)
    • Low-voltage detector (LVD)
    • Brown-out detector (BOD)
    • Overvoltage detection (OVD)
    • Clock supervisor (CSV)
    • Hardware error correction (SECDED ECC) on all safety-critical memories (SRAM, flash, TCM)
  • Low-power 2.7V to 5.5V operation
    • Low-power Active, Sleep, Low-power Sleep, DeepSleep, and Hibernate modes for fine-grained power management
    • Configurable options for robust BOD
      • 2x threshold levels (2.7V and 3.0V) for BOD on VDDD and VDDA
      • 1x threshold level (1.1V) for BOD on VCCD
  • Wakeup support
    • Up to 2x pins to wake from Hibernate mode
    • Up to 240x GPIO pins to wake from Sleep modes
    • Event Generator, SCB, Watchdog Timer, RTC alarms to wake from DeepSleep modes
  • Clock sources
    • Internal Main Oscillator (IMO)
    • Internal Low-Speed Oscillator (ILO)
    • External Crystal Oscillator (ECO)
    • Watch Crystal Oscillator (WCO)
    • Phase-Locked Loop (PLL)
    • Frequency-Locked Loop (FLL)
  • Communication interfaces
    • Up to 10x CAN FD channels
      • Increased data rate (up to 8Mbps) compared to classic CAN, limited by physical layer topology and transceivers
      • Compliant to ISO 11898-1:2015
      • Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
      • ISO 16845:2015 certificate available
    • Up to 11x runtime-reconfigurable SCB (serial communication block) channels, each configurable as I2C, SPI, or UART
    • Up to 20x independent LIN channels, LIN protocol compliant with ISO 17987
    • Up to 2x 10/100/1000 Mbps Ethernet MAC interfaces conforming to IEEE-802.3az
      • Supported PHY interfaces: Media-independent interface (MII), Reduced media-independent interface (RMII), Gigabit media-independent interface (GMII), Reduced gigabit media-independent interface (RGMII)
      • Compliant with IEEE-802.1BA Audio Video Bridging (AVB)
      • Compliant with IEEE-1588 Precision Time Protocol (PTP)
    • FlexRay interface (V2.1) configurable for single or dual data channels for fault tolerance, supporting data rates up to 10Mbps
  • External memory interface
    • 1x SPI (single, dual, quad, or octal) or HYPERBUS™ interface
    • On-the-fly encryption and decryption
    • Execute-In-Place (XIP) from external memory
  • SDHC interface
    • 1x Secure Digital High Capacity (SDHC) interface supporting embedded MultiMediaCard (eMMC), Secure Digital (SD), or SDIO (Secure Digital Input Output), compliant to eMMC 5.1, SD 6.0, and SDIO 4.10 specifications
    • Data rates up to SD High-Speed 50MHz, or eMMC 52MHz DDR
  • Audio interface
    • 3x Inter-IC Sound (I2S) interfaces for connecting digital audio devices
    • I2S, left justified, or time division multiplexed (TDM) audio formats
    • Independent transmit or receive operation, each in master or slave mode
  • Timers
    • Up to 102x 16-bit and 16x 32-bit timer/counter pulse-width modulator (TCPWM) blocks
      • Up to 15x 16-bit counters for motor control
      • Up to 87x 16-bit counters and 16x 32-bit counters for regular operations
      • Supports timer, capture, quadrature decoding, pulse-width modulation (PWM), PWM with dead time (PWM_DT), pseudo-random PWM (PWM_PR), and shift-register (SR) modes
    • Up to 16x Event Generation (EVTGEN) timers supporting cyclic wake-up from DeepSleep, events trigger a specific device operation (such as execution of an interrupt handler, a SAR ADC conversion, and so on)
  • Real-time clock (RTC)
    • Year/Month/Date, Day-of-week, Hour:Minute:Second fields
    • Supports both 12- and 24-hour formats
    • Automatic leap-year correction
  • I/O
    • Up to 240x programmable I/Os
    • 3x I/O types
      • GPIO Standard (GPIO_STD)
      • GPIO Enhanced (GPIO_ENH)
      • High-Speed I/O Standard (HSIO_STD)
  • Regulators
    • Generates 1.1V nominal core supply from a 2.7V to 5.5V input supply
    • 3x types of regulators
      • DeepSleep
      • Core internal
      • Core external
  • Programmable analog
    • 3x SAR A/D converters with up to 99x external channels (96x I/Os + 3x I/Os for motor control)
      • Each ADC supports 32x logical channels, with 32x + 1x physical connections
      • Any external channel can be connected to any logical channel in the respective SAR
    • Each ADC supports 12-bit resolution and sampling rates of up to 1Msps
    • Each ADC also supports up to 6x internal analog inputs such as
      • Bandgap reference to establish absolute voltage levels
      • Calibrated diode for junction temperature calculations
      • 2x AMUXBUS inputs and 2x direct connections to monitor supply levels
    • Each ADC supports addressing external multiplexers
    • Each ADC has a sequencer supporting autonomous scanning of configured channels
    • Synchronized sampling of all ADCs for motor-sense applications
  • Smart I/O
    • Up to 5x Smart I/O blocks, which can perform Boolean operations on signals going to and from I/Os
    • Up to 36x I/Os (GPIO_STD) supported
  • Debug interface
    • JTAG controller and interface compliant with IEEE-1149.1-2001
    • Arm® SWD (serial wire debug) port
    • Supports Arm® Embedded Trace Macrocell (ETM) trace
      • Data trace using SWD
      • Instruction and data trace using JTAG
  • Compatible with industry-standard tools, GHS/MULTI or IAR EWARM for code development and debugging
  • Package options
    • 176-TEQFP, 24mm × 24mm × 1.7mm (maximum), 0.5mm lead pitch
    • 272-BGA, 16mm × 16mm × 1.7mm (maximum), 0.8mm ball pitch
    • 320-BGA, 17mm × 17mm × 1.7mm (maximum), 0.8mm ball pitch
  • Qualified for automotive application according to AEC-Q100

Applications

  • Body control modules and body domain control
  • Zone control
  • Lighting systems
  • Cockpit domain control sub-systems
  • Sound systems

Block Diagram

Block Diagram - Infineon Technologies CYT4BF TRAVEO™ T2G 32-bit Automotive MCUs
Paskelbta: 2024-06-20 | Atnaujinta: 2024-09-17