Infineon Technologies TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable-speed drives. If only half of all industrial drives had electric speed control, 20% of energy or 17 million tons of CO2 could be saved. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

Features & Benefits Diagram

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes & Modules

Features

  • Overload capability via operation temperature of Tvjop=175°C under overload conditions
  • Lower on-state voltage by around 20% compared to IGBT4
  • Enhanced controllability to meet motor insulation requirements or EMI limitations
  • Reduction of 100mV forward voltage, lower reverse recovery loss, and improved softness with the EC7 emitter-controlled diode, compared to the EC4
  • Benefits
    • EconoDUAL™ 3 module provides 50% higher output current for the same frame size compared to the former IGBT generation
    • Easy 1B and 2B are pin-to-pin compatible with the previous IGBT4 generation
    • 15% lower power loss and, in addition, a decrease in conduction losses at the given dv/dt limitation
    • CGE and CGC are balanced to give full control over the dv/dt and to optimize the switching waveform

Featured Products

Infineon constantly expands the IGBT7 product portfolio to higher voltage or current classes, further product families, and additional features such as PressFIT, pre-applied thermal interface material (TIM), or advanced H2S protection.

650V TRENCHSTOP IGBT7 in TO-247

Features

  • TO-247 package
  • Current classes from 20A to 75A
  • Succeeds 600V TRENCHSTOP IGBT, 600V TRENCHSTOP Performance and HighSpeed 3 H3 IGBT
  • Used as an alternative to the non-short-circuit rated TRENCHSTOP5 technologies
  • Blocking voltage increase from 600V to 650V
  • Plug & play solution for easy replacement
  • Best diode forward and IGBT saturation voltage performance
  • Offer up to 5µs SCWT (Short Circuit Withstand Time)

Applications

  • Industrial motor drive
  • UPS (Uninterruptible Power Supply)
  • PFC (Power Factor Correction)
  • Photovoltaic

IKW20N65ET7XKSA1, 650V, 20A, Datasheet
IKW50N65ET7XKSA1, 650V, 50A, Datasheet
IKW75N65ET7XKSA1, 650V, 75A, Datasheet

Gate Driver suitable for 650V TRENCHSTOP IGBT7 T7 in TO-247
2ED21824S06JXUMA1, 650V, 2.5A, 200ns, Datasheet

EASY MODULES WITH TRENCHSTOP IGBT7

Features

  • Easy 1B, 2B or 3B housing
  • Current classes from 25A to 100A in six-pack configuration and 10A to 100A in PIM configuration
  • Blocking voltage of 1200V
  • 12mm height for the whole portfolio allows for easy platform designs
  • PressFIT pins
  • Pin-to-pin compatible with IGBT4

Applications

  • Industrial motor drive
  • Heating, ventilation and air conditioning (HVAC)

FP10R12W1T7B11BOMA1, 1200V, 10A, 1.6V, Easy 1B Package, PIM Configuration, Datasheet
FP50R12W2T7B11BOMA1, 1200V, 50A, 1.5V, Easy 2B, PIM, Datasheet
FP100R12W3T7B11BPSA1, 1200V, 100A, Easy 3B Package, PIM Configuration, Datasheet
FS25R12W1T7B11BOMA1, 1200V, 25A, 1.6V, Easy 1B Package, Sixpack Configuration, Datasheet
FS100R12W2T7B11BOMA1, 1200V, 100A, 1.5V, Easy 2B Package, Sixpack Configuration, Datasheet

EconoDUAL™ 3 Module with IGBT7

Features

  • Improved EconoDUAL™ 3 housing
  • 900A
  • Blocking voltage of 1200V
  • PressFIT control pins and screw power terminals

Applications

  • General purpose drives
  • Hybrid electric busses
  • CAV (Commercial and Agricultural Vehicles)
  • Solar applications

FF900R12ME7B11BOSA1, 1200V, 900A, 1.5V, EconoDUAL™, Half-bridge Configuration, Datasheet
FF900R12ME7PB11BPSA1, 1200V, 900A, 1.5V, EconoDUAL™, Half-bridge Configuration, TIM, Datasheet

Suitable gate drivers and gate driver eval boards for the Easy1B, 2B, 3B and EconoDUAL Modules 

6ED2230S12TXUMA1, 1200V, 0.65A, 650ns, Datasheet
1ED3124MU12HXUMA1, 5.7kV(rms), 14A, 90ns, Datasheet

EVAL1ED3124MX12HTOBO1 Evaluation Board, Datasheet
EVALM16ED2230B1TOBO1 Evaluation Board, Datasheet

Videos

Paskelbta: 2020-12-10 | Atnaujinta: 2024-12-11