Naujas Kompiuterių Kabeliai

iWave Global FMC+/FMC Add-On Modules are designed for rapid system expansion across commercial, industrial, and rugged environments. The FMC and FMC+ standards define versatile, high-performance mezzanine modules that enable flexible system integration while helping reduce design effort for developers. These modules eliminate fixed protocols, reduce system overhead, and support flexible pin allocation for adaptable FPGA-based designs.
-
iWave Global FMC+/FMC Add-On Modules for Rapid System ExpansionAdd-On modules designed for rapid system expansion.2025-10-20 -
3M Twin Axial PCIe Jumper Assembliesx8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts, bridge between slots on two PCBs.2025-06-13 -
3M 8KDx Twin Axial PCIe Extender AssembliesOffer speeds of up to 32GT/s per lane and a bandwidth of up to 64GB/s for x16 systems.2025-04-16 -
Molex SlimSAS Cable AssembliesDelivers 12Gbps, 16Gbps, and 24Gbps data rates and meets SAS-3, SAS-4, and PCI Express 4 standards.2023-08-18 -
3M 8CS8 Low-Profile I/O Twin Axial Cable AssembliesOffer high bandwidth and resonance-free signal integrity performance.2022-12-06