Naujas Pin ir Lizdų Jungtys

Mill-Max 4mm-Pitch, Single and Double Through-Hole Headers and Sockets feature machined contacts and single- and double-row designs. This 4mm-pitch product line from Mill-Max offers a 3A current rating. gold contact plating, copper contact material, and up to 20 positions. Designed for through-hole PCB mounting, these single- and double-row headers and sockets are suitable for use in board-to-board connections, modular prototyping, and the production of interconnect systems.
-
Mill-Max 4mm Single & Double Through-Hole Headers & SocketsFeatures machined contacts and single- and double-row designs.2026-05-29 -
Amphenol XD+OP Pitch Plug & Pin-Strip ConnectorsDesigned with an innovative push-in connection design featuring an integrated release button.2026-01-19 -
Amphenol GB Building Automation PCB ConnectorsOffer a cost-effective and user-friendly wiring solution for building automation applications.2025-11-24 -
Mill-Max Maxnetic® Spring-Loaded & Target ConnectorsOffers single- and double-row options with a 2.54mm (.100") pitch and magnetic retention.2025-08-20 -
TE Connectivity 242548x-1 Micro MATE-N-LOK aklinos jungtysFeature a lead-in funnel structure that facilitates ergonomic and efficient connection solutions.2025-01-14 -
Mill-Max High-Current ContactsIdeal for use in communications equipment, pumps, fans, DC motors, and industrial control equipment.2025-01-02 -
TE Connectivity GRACE INERTIA Daugiapakopės jungtysProvides design flexibility for Printed Circuit Board (PCB) manufacturers.2024-12-13 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.2024-10-01 -
TE Connectivity VAL-U-LOK PLUS jungtysSaugios maitinimo jungtys, supaprastinančios įsigijimo ir surinkimo procesus.2023-07-25 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.2023-05-16 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments2023-05-16