New Terminals

Mill-Max Pre-Wired Spring-Loaded and Target Pins offer a wire-termination target pad header, a wire-termination spring-loaded header, a spring-loaded pin, and a flat-face target contact for spring-loaded pins. These spring-loaded and target pins feature press-fit mounts for housing, panels, or PCBs and include a shoulder that prevents pin pull-out under wire stress. The spring-loaded and target pins are manufactured using precision-machined components and are gold-plated for excellent conductivity, corrosion resistance, and durability. These spring-loaded cable assemblies are wire-termination spring-loaded headers with pre-wired 8" 18AWG or 8" 24AWG red/black stranded wires. The devices operate at -55°C to +125°C temperature range and are RoHS compliant. Typical applications include cable assemblies, pigtail-wired devices, and battery connections for chargers.
-
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.2026-08-20 -
Molex Micro-Fit First Mate, Last Break TerminalsProvides enhanced safety, high design flexibility, and excellent cost-effectiveness.2026-08-10 -
Molex Rely-On ConnectorsCompact 1mm-pitch wire-to-board connector for high performance and durability in harsh conditions.2026-07-09 -
TE Connectivity 2,0 mm Dual Row Locking HPI ConnectorsAvailable in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.2026-07-09 -
TE Connectivity HC-STAK 35 High-Voltage Interconnection SystemEnables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.2026-07-02 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.2026-06-05 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.2026-02-26 -
Amphenol Topflight Connectors3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.2026-02-02 -
Molex Micro-Fit+ OCP M-PIC 12V ConnectorsSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.2026-01-27 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.2026-01-16 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.2025-12-18 -
TE Connectivity Double-Slot SIAMEZE TerminalsSimplifies complex wiring challenges for valves operating in space-constrained environments.2025-11-20 -
Mill-Max Printed Circuit Board (PCB) Pins & Pin ReceptaclesOffers an array of nail head pins, press-fit pins and receptacles, and receptacles with tails.2025-11-19 -
Molex SideWize ConnectorsSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.2025-09-01 -
TE Connectivity 0.8mm Low-Profile Crimp Termination ConnectorsProvides a wire-to-board connector system for automotive, power, and signal applications.2025-08-29 -
TE Connectivity FLIP-N-LOK Wire-to-Board Signal ConnectorsMaximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.2025-08-14 -
HARTING har-flex® Power Cable ConnectorsSpecially developed for demanding power transmission applications from cable to board.2025-08-08 -
Mill-Max 0965 & 0975 .024" Stroke Spring-Loaded PinsMechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.2025-08-07 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.2025-07-09 -
TE Connectivity HPI TerminalsGold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options.2025-07-08 -
TE Connectivity LP 6.2 Wire-To-Board Power ConnectorsProvide up to 14A current performance by utilizing a high-conducting material terminal.2025-07-01 -
Mill-Max Pins & ReceptaclesOffers a modular interconnect platform engineered for medical, automotive, and industrial sectors.2025-05-22 -
Mill-Max 809 & 819 Spring-Loaded Cable AssembliesFeatures spring-loaded pins pre-wired with black or red stranded wire.2025-04-29 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.2025-04-28 -
Amphenol DensiMate™ 1.25mm Double Row ConnectorsWire-to-board solutions ideal for miniature applications.2025-04-24