LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 369
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 509Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Cathode 246Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED ekranai ir priedai YELLOW DIFFUSED 2 DIGIT 247Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Yellow 588 nm Common Anode 1200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .3" DUAL DIGIT RED LED DISPLAY 221Prieinamumas
Min.: 1
Daugkart.: 1

2 Digit
Kingbright LED ekranai ir priedai .8" 7-SEGMENT YEL LED DISPLAY 43Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Yellow 590 nm Common Cathode 55 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .39" SINGLE DIGIT GRN LED DISPLAY 1 078Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 570 nm Common Cathode 21 mcd 10 mA 2 V + 85 C - 40 C Through Hole
LITEON LED ekranai ir priedai 1-DIG Yellow CARHD 12Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2200 ucd 80 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright ACSC08-51ZGWA
Kingbright LED ekranai ir priedai Grn 160000ucd 525nm Com Cathode Diffused 2 013Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Green 525 nm Common Cathode 100000 ucd 10 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai AlphaNum Green 568nm Common Anode 569Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 10.16 mm Green 568 nm Common Anode 2900 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Anode 363Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Red 627 nm Common Anode 7700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 204Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 350Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 1 in Red 625 nm Common Cathode 16000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Dot Matrix Grn 568nm Common Cathode 198Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
LITEON LED ekranai ir priedai 4 Digit, Green 49Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Green 20 mA + 85 C - 35 C Through Hole Tube
Kingbright LED ekranai ir priedai Dual Red 625nm Common Cathode 277Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 4 mm x 7.62 mm 15.5 mm x 15 mm x 7 mm Red 625 nm Common Cathode 3100 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 138Prieinamumas
Min.: 1
Daugkart.: 1

16 Segment 1 Digit 0.5 in Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Red 625nm Common Cathode 188Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai RED/GREEN DIFFUSED 1 DIGIT 85Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 2.3 in 48 mm x 70 mm x 12 mm Red, Green 568 nm, 617 nm Common Anode 18000 ucd / 24000 ucd 10 mA 3.8 V, 4 V + 85 C - 40 C Through Hole Tube
LITEON LED ekranai ir priedai 1-DIG Green CCRHD 24Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED ekranai ir priedai Red Orange, 621nm 2000ucd, 2.0VDC 33Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Orange 621 nm Common Cathode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.28 RED 704Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 300

1 Digit Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Double Green 570nm Common Cathode 426Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 574 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 279Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 26.1 mm x 44.5 mm 38 mm x 56 mm x 11 mm Red 625 nm Common Anode 24000 ucd 20 mA 6 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai 0.56" SINGLE DIGIT GRN LED DISPLAY 782Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 570 nm Common Anode 35 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai GREEN DIFFUSED 5X7 DOT MATRIX 1 531Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Green 568 nm Common Anode 16 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube