LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 369
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Broadcom / Avago LED ekranai ir priedai Red 637nm .56in Dual Digit 7 Segment 937Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 637 nm Common Anode 700 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai Red 626nm .31in 7 Segment 3 034Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
LITEON LED ekranai ir priedai Green 897Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 4.76 mm x 7.62 mm 40.4 mm x 20.4 mm x 5 mm Green 569 nm 220 ucd 20 mA 2.8 V + 60 C - 20 C Through Hole Tube
Kingbright LED ekranai ir priedai Tri Red 625nm Common Anode 87Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5.8 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .56" DUAL DIGIT GRN LED DISPLAY 135Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 2 DIGIT 583Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Red 625 nm Common Cathode 4700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 262Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 931Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 2Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 627 nm Common Cathode 23000 ucd 20 mA 8 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 8Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 565 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai YELLOW DIFFUSED 5X7 DOT MATRIX 27Prieinamumas
504Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Yellow 588 nm Common Anode 4700 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 2" 5X7 DOT MATRIX GRN LED DISPLAY 85Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 570 nm Common Anode 52 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai AlphaNum Red 601nm Common Anode 77Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 610 nm Common Anode 44000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai .56" 3-DIGIT RED LED DISPLAY 61Prieinamumas
Min.: 1
Daugkart.: 1

3 Digit Through Hole
Kingbright LED ekranai ir priedai Dual Yellow 588nm Common Anode 145Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai YELLOW DIFFUSED 2 DIGIT 200Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Cathode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Anode 108Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Grn 568nm Common Cathode 351Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Green 568 nm Common Cathode 8200 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai AlphaNum Yel 588nm Common Cathode 95Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Yellow 590 nm Common Cathode 5200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .39" SINGLE DIGIT GRN LED DISPLAY 263Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in Green 574 nm Common Anode 21000 ucd 20 mA 2.1 V + 85 C - 40 C
LITEON LED ekranai ir priedai 2 Digit, Yellow Low Current 138Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
Kingbright LED ekranai ir priedai 0.56" SINGLE DIGIT YEL SMD LED DISPLAY 279Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Yellow 590 nm Common Anode 117 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 143Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 568 nm Common Cathode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 2 DIGIT ALPHA 432Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Yellow 588nm Common Cathode 17Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Yellow 588 nm Common Cathode 7.9 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk