LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 369
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 1 287Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 565 nm Common Cathode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.39 PURE GREEN 827Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Pure Green 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED ekranai ir priedai Yellow Green 7 Segment Display 2 843Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Yellow-Green 570 nm Common Cathode 15 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED ekranai ir priedai Dual Green 568nm Common Anode 960Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 565 nm Common Anode 11000 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LTS-312AY
LITEON LED ekranai ir priedai Yellow 860Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
IDEC SLDN-32M-A
IDEC LED ekranai ir priedai SLC30 LED Unit 24V Amber 12Prieinamumas
Min.: 1
Daugkart.: 1
IDEC SLDN-4DH
IDEC LED ekranai ir priedai SLC40 Power Unit 8Prieinamumas
Min.: 1
Daugkart.: 1
SLC40
LITEON LTP-3862JD
LITEON LED ekranai ir priedai Red 102Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Red 639 nm Common Anode 900 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED ekranai ir priedai .32"R.ANGL 7 SEGMENT BLUE 315Prieinamumas
Min.: 1
Daugkart.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Blue 465 nm Common Anode 13000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube
IDEC SLDN-3C-G
IDEC LED ekranai ir priedai SLC30 Color Screens 29Prieinamumas
Min.: 1
Daugkart.: 1
SLC30
LITEON LTD-5021AWC
LITEON LED ekranai ir priedai 2 Digit, Red Low Current 753Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.22 mm 25 mm x 17.1 mm x 8 mm Red 638 nm Common Anode 3.75 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTD-6740P
LITEON LED ekranai ir priedai 2 Digit, Red 598Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 657 nm Common Cathode 950 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTP-3862Y
LITEON LED ekranai ir priedai Yellow 320Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 16 Segment 2 Digit 4.95 mm x 7.62 mm 16.9 mm x 13 mm x 6.2 mm Yellow 588 nm Common Anode 2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4624P
LITEON LED ekranai ir priedai 3 Digit, Red 574Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 657 nm Common Anode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4727G
LITEON LED ekranai ir priedai Green 0.4 inch Comm Cathode 767Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JD
LITEON LED ekranai ir priedai 4 Digit, Red Low Current 922Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JS
LITEON LED ekranai ir priedai 4 Digit, Yellow Low Current 829Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4727E
LITEON LED ekranai ir priedai 4 Digit, Orange 744Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 621 nm Common Cathode 2.2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai Green 573nm 0.56in 7 Segment 1 681Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 568 nm Common Cathode 4100 ucd 25 mA 2.06 V + 85 C - 35 C Through Hole HDSP Tube
Lumex LED ekranai ir priedai RHD LHD Single Yel Seven Segment 2 944Prieinamumas
Min.: 1
Daugkart.: 1

7 Segment 1 Digit 0.3 in Yellow 585 nm Common Cathode 2000 ucd 30 mA 2.1 V + 85 C - 30 C Through Hole Tube
Lumex LED ekranai ir priedai LED Display 2 013Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai Blue 462nm 11.2mcd CC SD 7 Segment 305Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Lumex LED ekranai ir priedai LED Display 1 724Prieinamumas
Min.: 1
Daugkart.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED ekranai ir priedai 3 Digit .56" Green 917Prieinamumas
Min.: 1
Daugkart.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole
Lumex LED ekranai ir priedai .56" Single Num Red 1 931Prieinamumas
Min.: 1
Daugkart.: 1

7 Segment 1 Digit 0.56 in Red 660 nm Common Cathode 1330 ucd 30 mA 2.3 V + 85 C - 20 C Through Hole Tube