Seeed Studio NVIDIA® Jetson Orin™ NX Modules
Seeed Studio NVIDIA® Jetson Orin™ NX Modules deliver up to 100 TOPS of AI performance in a small Jetson form factor, with power configurable between 10W and 25W. These modules are available in 16GB and 8GB versions with operation from -25°C to +105°C. The NVIDIA Jetson Orin NX Modules provide up to 3X the performance of Jetson AGX Xavier and up to 5X the performance of Jetson Xavier NX.Features
- AI performance
- Up to 100x (Sparse) INT8 TOPs and 50x (Dense) INT8 TOPs for the 16GB version
- Up to 70x (Sparse) INT8 TOPs and 35x (Dense) INT8 TOPs for the 8GB version
- Ampere GPU
- 1024x NVIDIA® CUDA® cores
- 32x Tensor cores
- End-to-end lossless compression
- Tile Caching
- OpenGL® 4.6
- OpenGL ES 3.2
- Vulkan™ 1.1◊
- CUDA 10
- Maximum operating frequency
- 918MHz for the 16GB version
- 765MHz for the 8GB version
- Deep learning accelerator
- 16GB version
- 2x NVDLA
- 614MHz maximum operating frequency
- 20x TOPS each (Sparse INT8)
- 8GB version
- 1x NVDLA
- 610MHz maximum operating frequency
- 20x TOPs (Sparse INT8)
- 16GB version
- Arm Cortex-A78AE CPU
- 8-core (ONX 16GB) or 6-core (ONX 8GB) Cortex A78AE Armv8.2 (64-bit) heterogeneous multi-processing (HMP) CPU architecture
- 2x clusters (4x 256KB L2 +2MB L3) + 4MB LLC
- L3 Cache with 4MB (shared across all clusters)
- 2GHz maximum CPU operating frequency
- Audio
- Dedicated programmable audio processor
- Arm Cortex A9 with NEON | PDM in/out
- Industry-standard High-Definition Audio (HDA) controller provides a multi-channel audio path to the HDMI interface
- Memory
- 16GB 128-bit LPDDR5 DRAM for the 16GB version
- 8GB 128-bit LPDDR5 DRAM for the 8GB version
- Secure external memory access using TrustZone® technology
- System MMU
- 3200MHz maximum operating frequency
- Networking
- 10/100/1000 BASE-T Ethernet
- Media Access Controller (MAC)
- Imaging
- 8x lanes MIPI CSI-2
- D-PHY 2.1 (20Gbps)
- Display controller
- 1x shared HDMI 2.1, eDP 1.4, VESA DisplayPort 1.4a HBR3
- Maximum Pixel Clock at 1080MHz, up to 7680x4320 at 30Hz
- Multi-stream HD video and JPEG
- Video decode, H.265 (HEVC), H.264, VP9, and AV1 supported standards
- 1x8K30 (H.265)
- 2x4K60 (H.265)
- 4x4K30 (H.265)
- 9x1080p60 (H.265)
- 18x1080p30 (H.265)
- Video encode, H.265 (HEVC), H.264, and AV1 supported standards
- 1x4K60 (H.265)
- 3x4K30 (H.265)
- 6x1080p60 (H.265)
- 12x1080p30 (H.265)
- Video decode, H.265 (HEVC), H.264, VP9, and AV1 supported standards
- Peripheral interfaces
- xHCI host controller with integrated PHY (up to) 3x USB 3.2, 3x USB 2.0
- 3x1 (or 1x2 + 1x1) + 1x4 (GEN4) PCIe
- 3x UART
- 2x SPI
- 4x I2C
- 1x CAN
- DMIC
- DSPK
- 2x I2S
- 15x GPIOs
- Storage
- Supports External Storage (NVMe) through PCIe:
- PCIE0, x4 (Orin UPHY0 Lanes [7:4]), C4
- PCIE2, x2 (Orin UPHY2 Lanes 1:0]), C7
- PCIE2, x1 (Orin UPHY2 L0), C7
- PCIE3, x1 (Orin UPHY2 L1), C
- SSD through USB 3.2: USB 3.2 Port 0, 1, or 2
- Supports External Storage (NVMe) through PCIe:
- 260-pin SO-DIMM connector
Applications
- Robotics
- Edge AI
Specifications
- 69.6mm x 45mm in dimension
- Power ratings
- 10W/15W/25W for the 16GB version
- 10W/15W/20W for the 8GB version
- 5V to 20V supported power input range
- -25°C to +105°C operating junction temperature range
- +99°C maximum orin SoC operating/slowdown temperature
Additional Resources
Paskelbta: 2023-05-24
| Atnaujinta: 2024-05-23