ORing IGAP-W612H+ IP-67 Wireless Access Point
ORing IGAP-W612H+ IP67 Wireless Access Point provides IEEE 802.11 a/b/g/n WLAN wireless connectivity to the harshest industrial environments. The IGAP-W612H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-W612H+ provides a high power output of 27dBm and high throughput up to 180Mbps to enable distant connections. IGAP-W612H+ features two N-type connectors, which can install any N-type antennas to extend the communication distance.The IGAP-W612H+ can be configured by WEB interface via LAN port or WLAN interface. The Access Point also features Power over Ethernet (PoE) Power Delivery (PD) compliant with the IEEE802.3at PoE PD specification, enabling users to save the layout cost of running a dedicated power line.
The ORing IGAP-W612H+ IP-67 Wireless Access Point is offered in both US (IGAP-W612H+_US) and European (IGAP-W612H+_EU) frequency bands.
Features
- High-speed connectivity
- Dual-band IEEE 802.11 a/b/g/n and b/g/n WLAN interface selectable
- Support up to 300Mbps link speed
- High security
- WEP/WPA/WPA-PSK (TKIP, AES)
- WPA2/WPA2-PSK (TKIP, AES)
- 802.1X Authentication supported
- High data throughput with HT40 2x2 MIMO
- High 27dBm transmission power
- Support X-roaming <100ms
- Supports AP, Client, and Repeater modes
- Supports MAC filtering
- Wireless connection status monitoring
- HTTPs protocol supported for secured management
- Event Warning by Syslog, Email, SNMP Trap
- Rigid IP67 housing design
- Pole-mountable
- 220.42mm x 127.42mm x 75.0mm enclosure
Applications
- Reliable wireless connectivity for industrial environments
Documents
Dimensions
Paskelbta: 2021-07-07
| Atnaujinta: 2022-03-11