Renesas Electronics RX651 & RX65N RX Microcontrollers

Renesas Electronics RX651 and RX65N RX Microcontrollers add four 64-pin MCUs to mainstream RX651 and RX65N MCUs that use the RXv2 Core CPU. The 64-pin MCUs enable security and flash functionality for industrial applications. Each Renesas MCU's Trusted Secure IP (TSIP) and Flash area protection provides root of trust device operation. The dual-bank flash feature (BGO and swap) makes the flash firmware update easier through secure network communication. The 64-pin package reduces the PCB footprint area for IoT edge applications.

Features

  • 32-bit RXv2 CPU core
    • 120MHz maximum operating frequency capable of 240 DMIPS in operation at 120MHz
    • Single-precision 32-bit IEEE-754 floating-point
    • Two types of multiply-and-accumulation unit (between memories and between registers)
    • 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
    • Divider (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions - ultra-compact code
    • Supports the memory protection unit (MPU)
    • JTAG and FINE (one-line) debugging interfaces
  • Low-power design and architecture
    • 2.7V to 3.6V single-supply operation
    • Low power consumption - supports all peripheral functions, drawing only 0.19mA/MHz (typical)
    • RTC is capable of operation from a dedicated power supply.
    • Four low-power modes
  • On-chip code flash memory
    • Supports versions with up to 2 Mbytes of ROM
    • No wait cycles at up to 50MHz or when the ROM cache is hit, onewait state at up to 100MHz, two-wait state at above 100MHz
    • User code is programmable by on-board or off-board programming.
    • Programming/erasing as background operations (BGOs)
    • A dual-bank structure allows exchanging the start-up bank.
  • On-chip data flash memory
    • 32Kbytes, reprogrammable up to 100,000 times
    • Programming/erasing as background operations (BGOs)
  • On-chip SRAM, no wait states
    • 256/640Kbytes of SRAM (no wait states)
    • 8Kbytes of standby RAM (backup on deep software standby)
  • Data transfer
    • 8-channel DMACAa
    • 1-channel DTCb
    • 2-channel EXDMAC
    • 1-channel DMAC for the Ethernet controller
  • Reset and supply management
    • Power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • External crystal resonator or internal PLL for operation at 8MHz to 24MHz
    • Internal 240-kHz LOCO and HOCO selectable from 16MHz, 18MHz, and 20MHz
    • 120kHz clock for the IWDTa
  • Real-time clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Real-time clock counting and binary counting modes are selectable
    • Time capture function (for capturing times in response to event-signal input)
  • Independent watchdog timer
    • 120kHz (1/2 LOCO frequency) clock operation
  • Useful functions for IEC60730 compliance
    • Oscillation-stoppage detection, frequency measurement, CRCA, IWDTa, self-diagnostic function for the A/D converter, etc.
    • Register write protection function can protect values in important registers against overwriting
  • Various communications interfaces
    • Ethernet MAC (1 channel)
    • PHY layer (1 channel) for host/function or OTG controller (1 channel) with full-speed USB 2.0 transfer
    • CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 2 channels)
    • SCIg and SCIh with multiple functionalities (up to 11 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I2C, and extended serial mode
    • SCIi with 16-byte transmission and reception FIFOs (up to 2 channels)
    • I2C bus interface for transfer at up to 1 Mbps (up to 3 channels)
    • Four-wire QSPI (1 channel) in addition to RSPIc (3 channels)
    • Parallel data capture unit (PDC) for the CMOS camera interface
    • Graphic-LCD controller (GLCDC)
    • 2D drawing engine (DRW2D)
    • SD host interface (optional: 1 channel) with a 1- or 4-bit SD bus for use with SD memory or SDIO
    • SD slave interface (optional: 1 channel) with a 1- or 4-bit SD bus for use with SD host interface
    • MMCIF with 1-, 4-, or 8-bit transfer bus width
  • External address space
    • Buses for full-speed data transfer (60MHz max operating frequency)
    • 8 CS areas
    • 8-, 16-, or 32-bit bus space is selectable per area
    • Independent SDRAM area (128 Mbytes)
  • Up to 25 extended-function timers
    • 16-bit TPUa, MTU3a
    • 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
  • 12-bit A/D converter
    • Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
    • Self-diagnosis, detection of analog input disconnection
  • 2-channel 12-bit D/A converter
  • Temperature sensor for measuring temperature within the chip
  • Encryption functions (optional)
    • AES (key lengths: 128, 192, and 256 bits)
    • Trusted Secure IP (TSIP)
  • Up to 136 pins for general I/O ports - 5V tolerance, open drain, input pull-up, switchable driving ability
  • Operating temperature range
    • D-version: –40°C to +85°C
    • G-version: –40°C to +105°C

Block Diagram

Block Diagram - Renesas Electronics RX651 & RX65N RX Microcontrollers
Paskelbta: 2019-07-30 | Atnaujinta: 2023-12-12