Panasonic Electronic Components PAN9420 Embedded Wi-Fi® Module

Panasonic PAN9420 Embedded Wi-Fi® Module offers 2.4GHz 802.11 b/g/n Wi-Fi with integrated stack and API, minimizing wireless application development time. Specifically designed for highly integrated and cost-effective applications, Panasonic PAN9420 Module includes a fully shielded case, integrated crystal oscillators, and an internal chip antenna.

The PAN9420 Module combines a high-performance CPU, high-sensitivity wireless radio, a baseband processor, medium access controller, encryption unit, and boot ROM with patching capability. Internal SRAM and in-system programmable flash memory allows the Module to store web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup of simultaneous Wi-Fi connections from the PAN9420 to smart devices and home network routers. The pre-programmed Wi-Fi SoC firmware enables client (STA), micro access point (μAP), and Ad-hoc mode (Wi-Fi Direct) applications. With the transparent mode, raw data can be sent from the UART to the air interface to smart devices, web servers, or PC applications.

Features

  • Supported channels
    • ENW-49C01A3KF: Channels 1 through 11, 2412MHz to 2462MHz
    • ENW-49C02A3KF: Channels 1 through 13, 2412MHz to 2472MHz
  • Fully Embedded: Integrated Full-Featured Network Stack
  • Contains All Necessary IoT Functionality (Place & Play)
  • Integrated Webserver With AJAX/JSON For Web Applications
  • No Stack Or Software Implementation Needed On A Host MCU
  • Simultaneous Support Of Access-Point And Infrastructure Mode
  • Fully Automatic IP Configuration
  • DHCP Server Offers IP Configuration In AP Mode
  • Integrated TCP/IP Network Stack: Ipv4, ARP, and Autoip
  • Supports TLS/SSL, HTTPS, and Wi-Fi Security (WPA2) For Secure Data Connection
  • Over-The-Air Firmware Update
  • Two Uart Interfaces (Command and Transparent Data)
  • Integrated Qspi Flash Memory For Customer Web Contents And Configuration File
  • Programming Via Standard JTAG
  • Wide Operating Temperature Range: -40°C To +85°C
  • RoHS And REACH Compliant
  • Surface Mount Type (SMT): 29.0mm X 13.5mm X 2.66mm
  • Marvell® 88MW300 MCU/WLAN System-On-Chip (Soc) Inside
  • Tx Power Up To +16dBm @ IEEE 802.11b
  • Rx Sensitivity Of -97dBm @ IEEE 802.11b DSSS 1 Mbps
  • 20MHz Channels Up To 72Mbps
  • Power Supply 3.0V To 3.6V
  • Current Consumption 150mA (Mix Mode Tx/Rx@11b, 11Mbps), 75mA Rx, 310mA Tx Peak
  • Power Down Mode Less Than 1.0mA Power Consumption
  • Low Power Mode Available

Applications

  • Wearables
  • Portable electronics
  • Asset tracking
  • Medical
  • Fitness
  • Industrial controls
  • Building management
  • Gaming platforms

Block Diagram

Block Diagram - Panasonic Electronic Components PAN9420 Embedded Wi-Fi® Module
Paskelbta: 2018-06-11 | Atnaujinta: 2024-03-10