Octavo Systems OSD32MP15x System-in-Package (SiP) Devices

Octavo Systems OSD32MP15x System-in-Package (SiP) Devices are based on the STMicroelectronics STM32MP1. The OSD32MP15x delivers all the power of a full microprocessor system in a package that feels like a microcontroller, with a footprint the same size as the ST32MP1 itself.

The Octavo Systems System-in-Package integrates the STM32MP15x Dual-Core Arm® Cortex® A7 and an Arm® Cortex® M4, up to 1GB DDR3, STPMIC1 Power Management IC, EEPROM, MEMS Oscillator, and passives into a single BGA package. With a small 18mm x 18mm footprint, the OSD32MP15x offers developers faster designs and a simplified supply chain.

Features

  • Integrated into a single BGA Package
    • STMicroelectronics STM32MP15x microprocessor SoC with Dual Arm Cortex A7 and Arm Cortex M4
    • STPMIC1 Power Management IC (PMIC)
    • up to 1GB DDR3L memory
    • 4KB non-volatile EEPROM
    • Low power MEMS oscillator x2
    • Over 100 passives
  • Access to all signals of the STM32MP1 TFBGA 361 package
  • STPMIC1 Power Management IC Features
    • 2.8V to 5.5V single voltage input
    • 5.2V integrated boost
    • System Power
      • Buck LDOx4, power switch x2
  • AC adapter, USB, or single cell (1S) Li-Ion/Li-Po battery power in
  • 1.8V, 3.3V, and SYS (Switched VIN) power out
  • 302 ball BGA (18mm x 18mm)
  • ST32MP15x Features
    • Arm Cortex-A7 up to 650MHz x2
    • Arm Cortex-M4 up to 209MHz
    • NEON™SIMD coprocessor x2
    • TrustZone®
    • USB 2.0 HS + PHY x2
    • Ethernet 10/100/1000
    • CAN FD/TTCAN x2, UART x4, USART x4,SPI x6, I2C x6, SAI x4, QSPI, SPDIF, I2S x3
    • eMMC/SD/SDIO Ports x3
    • GPIO x148
    • 24-bit RGB display, MIPI DSI
    • Camera interface
    • 22 channel 16-bit ADC x2, 12-bit DAC x2
  • 16 x 16 grid, 1mm pitch
  • Case Temperature Range
    • 0° to +85°C
    • -40° to +85°C 

Features Block

Octavo Systems OSD32MP15x System-in-Package (SiP) Devices

Block Diagram

Block Diagram - Octavo Systems OSD32MP15x System-in-Package (SiP) Devices

Layout

Octavo Systems OSD32MP15x System-in-Package (SiP) Devices
Paskelbta: 2019-09-06 | Atnaujinta: 2023-07-18