TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas
TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.Features
- SMA plug (male pin) or RP-SMA plug (female socket) connection
- Hinged, rotating design with detents for straight, 45°, and 90° positioning
- Reduces the potential for damage from impact compared to a fixed whip design
- Omnidirectional radiation
- Linear polarization
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- 2.4GHz ISM
- BLUETOOTH®
- ZigBee®
- U-NII bands 1 to 8
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Specifications
- Frequency ranges
- 2400MHz to 2485MHz
- 5150MHz to 5850MHz
- 5925MHz to 7125MHz
- 50Ω impedance
- 1/2-wave wavelength
- 1.2 to 3.5 maximum VSWR range
- 2.1dBi to 8.4dBi peak gain range
- -4.3dBi to -0.6dBi average gain range
- 40% to 89% efficiency range
- 5W to 30W maximum power range
Paskelbta: 2022-04-05
| Atnaujinta: 2023-07-24