Infineon Technologies 1200V Dual IGBT Modules

Infineon 1200V, Dual IGBT Modules, are EconoDUAL™ 3 1200V, 900A dual TRENCHSTOP™ IGBT7 Modules with emitter-controlled 7 diodes, NTC, and PressFIT contact technology. The IGBT Modules offer a higher inverter output current for the same frame size and avoidance of paralleling. The Infineon 1200V, Dual IGBT Modules, provide an easy and reliable assembly with high inter-connection reliability.

Features

  • High power density
  • Best-in-class VCE sat
  • Tvjop = 175°C overload
  • Improved terminals
  • Optimized creepage distance for 1500V PV applications
  • PressFIT control pins and screw power terminals
  • Integrated NTC temperature sensor
  • Isolated baseplate
  • Compact and robust design with molded terminals

Applications

  • Hybrid electric solutions for construction, commercial, and agricultural vehicles
  • Motor control and drives
  • Uninterruptible Power Supply (UPS)

Videos

Paskelbta: 2020-12-02 | Atnaujinta: 2024-12-10