Future Designs, Inc. (FDI) ELI101-IPHW 10.1" PCAP Touchscreen LCD Module
Future Designs, Inc. (FDI) ELI101-IPHW 10.1" PCAP (Projected Capacitive) Touchscreen LCD Module is an easy-to-use, plug-and-play LCD panel with an LED backlight. The ELI101-CPW can be used to quickly add an intelligent control system to a Raspberry Pi, BeagleBone Black, or other Single Board Computer (SBC). The module has an HDMI/DVI input, 1280px x 800px (WXGA) resolution, 690 nits brightness, and an 800:1 contrast ratio.
Specifications
- 10.1" screen size
- Projected Capacitive (PCAP) touchscreen type
- IPS a-Si TFT LCD display technology
- USB device touch screen interface
- 690 nits brightness
- 1280px x 800px (WXGA) resolution
- 800:1 contrast ratio (typ)
- Wide 16:9 aspect ratio
- 16.7M (24 bit) colors
- 85° horizontal viewing angle
- 85° vertical viewing angle
- 1.1mm chemically strengthened steel glass surface
- Anti-glare surface finish
- >7H touch panel hardness
- 216.96mm x 135.60mm active area (W x H)
- 10ms rise time, 15ms fall time response time (ms typ)
- 50K/hrs backlight life
- 2880mw backlight power consumption
- EDID for auto screen sizing
- HDMI/DVI display interface input mode
- 40mA USB power consumption
- 5V to 24V DC (+5% tolerance) input voltage
- 900mA to 1100mA @ 12V DC (typical) power consumption
- -20°C to 70°C operating temperature
- -30°C to 80°C storage temperature
- 3M 300LSE tape or other 3M tape mounting
- Plug and Play with standard SBCs
- 251.2mm x 161.6mm x 19.0mm size
- 380gm weight (grams typ)
- RoHS compliant
Compatible Devices
Board Layout
Paskelbta: 2018-08-03
| Atnaujinta: 2026-02-13