Naujas Slėgio Jutiklių Kūrimo Įrankiai

Mikroe Pressure 25 Click is a compact add-on board for high-resolution absolute pressure and temperature sensing in embedded designs. The board is based on the PUI Audio PSD0401120. It measures absolute pressure from 30kPa to 120kPa using a MEMS piezoresistive sensing element, a low-noise programmable-gain preamplifier, and a 24-bit delta-sigma ADC.
-
Mikroe Pressure 25 ClickHigh-res pressure & temperature sensing for barometers & nav systems based on the PSD0401120 sensor.2026-06-15 -
Mikroe 100MG TPS Pressure Click BoardFor gauge and differential pressure sensing in medical and environmental monitoring systems.2026-06-01 -
Mikroe Pressure 27 ClickBased on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor.2026-06-01 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.2026-05-07 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.2026-05-05 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.2026-05-05 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.2026-05-05 -
STMicroelectronics FRDM-STBI-NPM8 Sensor Evaluation BoardThis board has everything needed to facilitate the quick evaluation of the NPM8 pressure sensor.2025-10-22 -
PUI Audio MEMS Pressure Sensors Evaluation BoardsDesigned to assist users in quickly and easily evaluating their sensors.2024-10-16 -
Mitsumi MMS101 Evaluation KitEvaluate the features and functionalities of the ultra-small MMS101 digital force and torque sensor.2023-09-14 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.2023-09-12 -
Mikroe „MIKROE-5774 Pressure 22 Click“Pridėtinė plokštė su „TE Connectivity“ MS5839-02BA skaitmeniniu slėgio ir temperatūros jutikliu.2023-09-11 -
STMicroelectronics STEVAL-MKI223V1K Pressure Sensor KitFeatures a board consisting of an ad hoc PCB, mounting the ILPS28QSW sensor, and a swipe electrode.2023-06-06 -
Bosch BMP585 Shuttle Board 3.0Printed circuit board with the pressure and temperature sensor (BMP585) mounted on it.2023-05-31 -
Superior Sensor Technology EK07-VN Sensor Evaluation BoardDesigned to evaluate the capabilities of the VN series pressure sensors.2023-05-15 -
STMicroelectronics BRKTSTBAP Evaluation BoardsUse the FXPS7250 high-performance barometric absolute pressure sensor.2023-01-31 -
Mitsumi Digital Output Gauge Pressure SensorsThe sensors are available with ultra-fast sampling time (<500μs) and 24-bit high resolution.2022-10-14