Naujas Fotoaparatų kūrimo priemonės

M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.
-
M5Stack AtomS3R-AI & AtomS3R-CAM ChatbotsBuilt around the ESP32-S3 chip and integrates a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube.2025-09-15 -
STMicroelectronics CAM-16GZ VD16GZ PromodulesA full range of sample camera modules to evaluate the VD16GZ 1.5-megapixel RGB-IR image sensor.2025-08-19 -
STMicroelectronics CAM-56G3 vienspalviai promoduliaiMade for seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor.2024-08-28 -
STMicroelectronics B-CAMS-IMX kameros modulis STM32 plokštėmsProvides a compelling hardware set to handle several computer vision scenarios and use cases.2024-08-28 -
STMicroelectronics CAM-66GY RGB promoduliaiMade for seamless evaluation and integration of the VD66GY 1.5-megapixel color image sensor.2024-08-28 -
STMicroelectronics CAM-55G0 promoduliaiMade for seamless evaluation and integration of the VD55G0 0.38-megapixel monochrome image sensor.2024-08-28 -
STMicroelectronics CAM-55G1 promoduliaiSukurtas nesudėtingam VD55G1 0,56 megapikselio nespalvoto vaizdo jutiklio įvertinimui ir integravimui.2024-08-28 -
Maxlab TOKAY LITE Edge AI Camera Development BoardAdvanced AI camera platform and ESP32 development board designed for a wide range of applications.2023-12-04 -
Infineon Technologies DEMO_FX3_U3V_CAM01 EZ-USB™ FX3 Camera KitBased on the EZ-USB™ FX3 family of Infineon’s configurable USB 5Gbps peripheral controllers.2023-08-18 -
Texas Instruments DS90UB953-Q1EVM Serializer Evaluation ModuleEvaluates the operation and performance of the DS90UB953-Q1 2MP MIPI® CSI-2 FPD-Link III serializer.2023-05-09 -
NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter BoardDesigned to connect different kinds of camera sensors with the IAS interface.2023-04-03 -
Advantech ICAM-500 AI CameraHighly integrated industrial AI camera equipped with NVIDIA Jetson AI system on module.2022-12-05