MEAN WELL RQB40W12 & RQB150W3 DC-DC Converters

MEAN WELL RQB40W12 and RQB150W3 DC-DC Converters feature 2KVAC/3KVAC high isolation voltages, high efficiency, and come in a quarter-brick package. These DC-DC converters feature an ultra-wide input range and a wide operating temperature range of -40°C to 90°C. The RQB40W12 and RQB150W3 DC-DC converters comply with railway standard EN50155 and offer remote ON/OFF control and remote sense. These MEAN WELL DC-DC converters offer various protection features, including short-circuit, overload, overtemperature, overvoltage, and input undervoltage lockout. Typical applications include railway systems, telecom/datacom systems, wireless networks, industrial control facilities, and analyzers.

Features

  • Internal gel potting for improved anti-vibration, dustproof, and moisture-proof capabilities
  • Quarter-brick ultra-low profile with industrial standard pin-out
  • No minimum load required
  • Fully encapsulated
  • Remote ON/OFF control and remote sense
  • Short-circuit, overload, overtemperature, overvoltage, and input undervoltage lockout protections
  • Compliance with railway standard EN50155
  • Safety approval
    • ITE: UL62368-1 (40W only), EN 55032, EAC, CE, and UKCA

Specifications

  • 57.9mmx36.8mmx12.7mm dimensions
  • Ultra-wide input range
    • RQB40W12: 14VDC to 160VDC (12:1)
    • RQB150W3: 66VDC to 160VDC (3:1)
  • IP-OP isolation
    • RQB40W12: 2KVAC
    • RQB150W3: 3KVAC

Applications

  • Tram, bus, and metro/railway systems
  • Telecom/datacom system
  • Information technology equipment
  • Industrial control facility
  • Communication
  • DC UPS systems
  • Battery voltage regulation
  • Analyzers
Paskelbta: 2023-02-14 | Atnaujinta: 2024-04-23