Reel VCO Osciliatoriai

Rezultatai: 127
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Derinimo įtampos intervalas – Vt Galia - dBm Antroji harmonika Dabartinė klasė Fazinis triukšmo tipas Stumti Derinimo jautrumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas

MACOM VCO Osciliatoriai 9.4-10.8GHz Low Phase Noise GaAs 1 253Prieinamumas
Min.: 1
Daugkart.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel

MACOM VCO Osciliatoriai 7.1-7.9GHz Low Phase Noise GaAs 779Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai 460Prieinamumas
Min.: 1
Daugkart.: 1
: 100

VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel

onsemi VCO Osciliatoriai BBG ECL Low PWR VCO 7 570Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 3 172Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai 7.8 - 8.8 GHz VCO 499Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel
Texas Instruments VCO Osciliatoriai Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 2 229Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai 350-405MHz 5Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 2 MHz/V 39 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai 1435-1491MHz -40C to 85C 25Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Osciliatoriai 2200-2400MHz 5.0V 50Ohm -40C to 85C 24Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape
Crystek Corporation VCO Osciliatoriai 1300 to 2700 MHz 5Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel


Crystek Corporation VCO Osciliatoriai 16Prieinamumas
180Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCO Osciliatoriai 5Prieinamumas
45Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape
Crystek Corporation VCO Osciliatoriai Ultra-Low Phase Noise 1GHz SAW
215Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 952Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC429 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 9.05 - 10.15 GHz 486Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 240Prieinamumas
Min.: 1
Daugkart.: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118Prieinamumas
Min.: 1
Daugkart.: 1
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai WBand VCO SMT w/Buffer amp, 10 - 20 GHz 73Prieinamumas
300Tikėtina 2027-04-16
Min.: 1
Daugkart.: 1
: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Osciliatoriai Monolithic Voltage Controlled Oscillator 2 400Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Osciliatoriai 2.4GHz Monolithic Voltage-Controlled Osc 2 485Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 236Prieinamumas
500Tikėtina 2026-11-12
Min.: 1
Daugkart.: 1
: 500

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 7.8 - 8.8 GHz 272Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 136Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel