MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Rezultatai: 22 775
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Technologijos Montavimo stilius Pakuotė / Korpusas Tranzistoriaus poliškumas Kanalų skaičius Vds - nutekėjimo-šaltinio pramušimo įtampa svar. – nuolatinio išleidimo srovė RDS On - Drain-Source Varža Vgs - užtūros-šaltinio įtampa Vgs th - užtūros-šaltinio slenkstinė įtampa Qg – vartų krūvis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pd - skaidos galia Kanalas Mode Kvalifikacija Prekinis pavadinimas Pakavimas
Vishay / Siliconix MOSFETs 60V 8A 39W AEC-Q101 Qualified 71 554Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 8 A 36 mOhms - 20 V, 20 V 2.5 V 13 nC - 55 C + 175 C 39 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 20V Vgs 1206-8 ChipFET 35 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT ChipFET-8 P-Channel 1 Channel 30 V 6 A 30 mOhms - 20 V, 20 V 1 V 28 nC - 55 C + 150 C 6.3 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -150V Vds 20V Vgs PowerPAK 1212-8 80 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 150 V 2.17 A 1.2 Ohms - 20 V, 20 V 4.5 V 7.7 nC - 55 C + 150 C 12.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -60V Vds 20V Vgs PowerPAK SO-8 130 327Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 60 V 3.2 A 64 mOhms - 20 V, 20 V 3 V 26 nC - 55 C + 150 C 3.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -60V Vds 20V Vgs PowerPAK SO-8 33 727Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 60 V 3.2 A 64 mOhms - 20 V, 20 V 3 V 26 nC - 55 C + 150 C 3.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs -100V -30A 136W AEC-Q101 Qualified 16 221Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 38 A 40 mOhms - 20 V, 20 V 1 V 96 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 40V 60A 55W AEC-Q101 Qualified 50 696Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 60 A 3.6 mOhms - 20 V, 20 V 1.5 V 65 nC - 55 C + 175 C 55 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO220 100V 4A P-CH MOSFET 77 033Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 100 V 4 A 1.2 Ohms - 20 V, 20 V 4 V 8.7 nC - 55 C + 175 C 43 W Enhancement Tube
onsemi MOSFETs PTNG 150V IN CEBU TOLL FOR INDUSTRIAL 6 556Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Si SMD/SMT TO-LL8-8 N-Channel 1 Channel 150 V 187 A 4.4 mOhms - 20 V, 20 V 4.5 V 90.4 nC - 55 C + 175 C 316 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSMT8 N-CH 30V 18A 2 372Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT HSMT-8 N-Channel 1 Channel 30 V 30 A 4.5 mOhms - 12 V, 12 V 1.5 V 39 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Toshiba MOSFETs MOSFET, P-CH, 40V, 7A, TSOP 26 948Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si AEC-Q101 Reel, Cut Tape
Nexperia MOSFETs SOT669 N-CH 60V 110A 7 140Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 110 A 5.6 mOhms - 10 V, 10 V 2.1 V 88 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) 175C MOSFET 26 200Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT N-Channel 1 Channel 30 V 410 A 770 uOhms - 20 V, 20 V 2.5 V 129 nC - 55 C + 175 C 500 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 39 mOhm typ., 55 A MDmesh M9 Power MOSFET 460Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 55 A 45 mOhms - 30 V, 30 V 4.2 V 80 nC - 55 C + 150 C 245 W Enhancement Tube
Infineon Technologies MOSFETs IFX FET 60V 4 862Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000
Si SMD/SMT WHTFN-9 N-Channel 1 Channel 60 V 21 A 3 mOhms - 20 V, 20 V 3.3 V 49 nC - 55 C + 175 C 2.5 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSMT8 N-CH 60V 65A 2 308Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT HSMT-8 N-Channel 1 Channel 60 V 65 A 7.1 mOhms - 20 V, 20 V 2.5 V 18.8 nC - 55 C + 150 C 59 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO247 600V 13A N-CH MOSFET 8 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 600 V - 20 V, 20 V 5 V - 55 C + 150 C 89 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs PPAIR3X3 2NCH 30V 35A 7 765Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAIR 3 x 3FS-12 N-Channel 2 Channel 30 V 125 A 2.43 mOhms - 12 V, 16 V 2 V 9.5 nC - 55 C + 150 C 56.8 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 17 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT SO-8 N-Channel 1 Channel 100 V 170 A 6.3 mOhms - 20 V, 20 V 2.7 V 75 nC - 55 C + 175 C 500 W Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 36 411Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK 1212-8SLW N-Channel 1 Channel 40 V 110 A 4.5 mOhms - 20 V, 20 V 3.3 V 23 nC - 55 C + 175 C 113 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 600V NCH FRFET 10 108Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 20 A 150 mOhms - 30 V, 30 V 3 V 98 nC - 55 C + 150 C 208 W Enhancement SuperFET Reel, Cut Tape, MouseReel
onsemi MOSFETs SuperFET3 650V 67 mOhm 4 573Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 44 A 67 mOhms - 20 V, 20 V 2.5 V 78 nC - 55 C + 150 C 46 W Enhancement SuperFET III Tube
onsemi MOSFETs 100/20V Nch Power Trench 34 685Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 100 V 12.4 A 8 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V 90 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 2.8 A 90 mOhms - 12 V, 12 V 300 mV 2.8 nC - 55 C + 150 C 1.1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs P-Ch ENH FET -30V 70mOhm -10V -3.9A 212 365Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 P-Channel 2 Channel 30 V 3.9 A 70 mOhms, 70 mOhms - 20 V, 20 V 3 V 11 nC - 55 C + 150 C 1.1 W Enhancement Reel, Cut Tape, MouseReel