MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Rezultatai: 22 775
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Technologijos Montavimo stilius Pakuotė / Korpusas Tranzistoriaus poliškumas Kanalų skaičius Vds - nutekėjimo-šaltinio pramušimo įtampa svar. – nuolatinio išleidimo srovė RDS On - Drain-Source Varža Vgs - užtūros-šaltinio įtampa Vgs th - užtūros-šaltinio slenkstinė įtampa Qg – vartų krūvis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pd - skaidos galia Kanalas Mode Kvalifikacija Prekinis pavadinimas Pakavimas
Diodes Incorporated MOSFETs 20V N-Ch Enh Mode 12Vgss 80A .61W 73 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT DFN-2020-6 N-Channel 1 Channel 20 V 11.7 A 15 mOhms - 12 V, 12 V 1 V 56 nC - 55 C + 150 C 1.97 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs CONSUMER 150 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 700 V 12.5 A 300 mOhms - 16 V, 16 V 2.5 V 16.4 nC - 40 C + 150 C 59.5 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 10 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Si SMD/SMT N-Channel 1 Channel 100 V 179 A 3 mOhms - 20 V, 20 V 3.3 V 55 nC - 55 C + 175 C 208 W Enhancement Reel, Cut Tape, MouseReel

IXYS MOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET 4 424Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 22 A 360 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 500 W Enhancement HiPerFET Tube
IXYS MOSFETs TenchP Power MOSFET 2 805Prieinamumas
Min.: 1
Daugkart.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 200 V 32 A 130 mOhms - 15 V, 15 V 4 V 185 nC - 55 C + 150 C 300 W Enhancement Tube
IXYS MOSFETs Standard Linear Power MOSFETs 2 981Prieinamumas
Min.: 1
Daugkart.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 200 V 80 A 32 mOhms - 20 V, 20 V 4 V 180 nC - 55 C + 150 C 520 W Enhancement Linear Tube
Toshiba MOSFETs LowON Res MOSFET ID=1.6A VDSS=30V 143 935Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT UF-6 N-Channel, P-Channel 2 Channel 30 V 1.6 A, 1.4 A 122 mOhms, 226 mOhms - 20 V, 20 V 1 V, 2 V 5.1 nC, 2.9 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR 14 838Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 150 V 50 A 15.4 mOhms - 20 V, 20 V 2 V 22 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs 20V Vds 8V Vgs SOT-23 258 582Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 2.9 A 57 mOhms - 8 V, 8 V 850 mV 3.5 nC - 55 C + 150 C 860 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 P-CH 60V 1.2A 180 383Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 60 V 1.6 A 345 mOhms - 20 V, 20 V 3 V 2.7 nC - 55 C + 150 C 1.7 W Enhancement Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs -30V Vds 20V Vgs SO-8 78 170Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 25.7 A 5 mOhms - 20 V, 20 V 2.5 V 203 nC - 55 C + 150 C 6 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET 13 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 80 V 60 A 4.8 mOhms - 20 V, 20 V 1.2 V 60 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK SO-8 20 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 100 V 60 A 5.5 mOhms - 20 V, 20 V 1.5 V 80 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 30V Vds TrenchFET PowerPAK SO-8 37 774Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 30 V 100 A 650 uOhms - 16 V, 20 V 800 mV 153 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs PPAK1212 N-CH 60V 15.8A 76 654Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 52 A 11 mOhms - 20 V, 20 V 1 V 19.8 nC - 55 C + 150 C 39 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Nch 60V Vds 20V Vgs PowerPAK 1212-8S 172 088Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-1212-8S N-Channel 1 Channel 60 V 81.2 A 4.3 mOhms - 20 V, 20 V 1 V 48 nC - 55 C + 150 C 57 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs N Ch 30Vds 20Vgs AEC-Q101 Qualified 145 538Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT SOT-363-6 N-Channel, P-Channel 2 Channel 30 V 850 mA 210 mOhms, 788 mOhms - 20 V, 20 V 1 V, 2.6 V 1.4 nC, 1.6 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P Ch -20Vds 8Vgs AEC-Q101 Qualified 113 709Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT TSOP-6 P-Channel 2 Channel 20 V 3.9 A 130 mOhms - 8 V, 8 V 1.5 V 3.1 nC - 55 C + 175 C 3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs P-Channel 30V AEC-Q101 Qualified 25 309Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 18 A 9 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 175 C 6.8 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs Dual P-Chnl 30-V D-S AEC-Q101 Qualified 31 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 P-Channel 2 Channel 30 V 7.5 A 28 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -60V Vds TO-252 AEC-Q101 Qualified 62 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 20 A 55 mOhms - 20 V, 20 V 2.5 V 27 nC - 55 C + 175 C 46 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 108 557Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 40 V 90 A 12.5 mOhms - 20 V, 20 V 2.5 V 85 nC - 55 C + 175 C 183 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N Ch P Ch 100/-100V AEC-Q101 Qualified 39 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel, P-Channel 2 Channel 100 V 15 A, 9.5 A 45 mOhms, 146 mOhms - 20 V, 20 V 1.5 V 9 nC, 12 nC - 55 C + 175 C 27 W, 27 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 60V 8A 34W AEC-Q101 Qualified 78 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 60 V 8 A 30 mOhms, 30 mOhms - 20 V, 20 V 1.5 V 20 nC - 55 C + 175 C 34 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V Vds Dual N-Ch AEC-Q101 Qualified 12 481Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 40 V 95 A 3.3 mOhms - 20 V, 20 V 3 V 34 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel