Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 466
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Walsin Antenos 2.45/5.25/5.85GHz 1.5/4/4dBi 208Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antenos FW.38.M6.F.W ISM/LoRa (380-400 MHz) White Flexible Whip Antenna with M6(F) Connector 6Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas Flexible Whip Antenna 380 MHz 400 MHz Whip Straight - 40 C + 85 C 1 Band Connector Connector M6 Private Mobile Radio System, Military and Defense communication Gear 164 mm IP67 Bulk
Taoglas Antenos FLEXIBLE PCB UWB ANTENNA 159Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6 GHz 8 GHz PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 4 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C Embedded 1 Band Adhesive Mount SMA Male SMA Male Radar, Home Network, Position Location and Tracking 18 mm 15.2 mm 0.2 mm 1.37 mm Coax AccuraUWB Bulk
Taoglas Antenos 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material 223Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Antenova Antenos Pacifica Antenna - IP68 version 31Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
Maxtena Antenos 2.4 GHz ISM Magnetic Mount antenna 26Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.41 GHz 2.49 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Puck 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming 14.7 mm IP67, IP69K 3 M RG174 Bulk
Maxtena Antenos 2.4/5.0/6.0 GHZ ISM Connector Mount 9Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk

Maxtena Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1

Modules 617 MHz 5.925 GHz - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 50 Ohms 1.5:1, 2.0:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 Bulk
Maxtena Antenos External Mount DSRC Antenna 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 5.85 GHz 5.95 GHz DSRC Module I-Bar 5 dBi 100 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 5.9 GHz V2X 105.1 mm 30.1 mm 6.7 mm IPX7 RG174
Maxtena Antenos External Cellular/LTE and 2.4/5.0GHz ISM screw 4Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antenos 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
Amphenol Procom Antenos MP-G-S/150/450/FQ whip 1Prieinamumas
Min.: 1
Daugkart.: 1
Outdoor Antennas Dual-band 150 MHz 450 MHz 0 dB 8 MHz to 15 MHz 50 Ohms 2 Dipole 2 Band Panel Mount 150 MHz Multipurpose 350 mm 350 mm
Amphenol Procom Antenos FSP 70/405-FME 1Prieinamumas
Min.: 1
Daugkart.: 1
2.5 dBi 50 Ohms 1.3:1 25 W
Amphenol-SAA Antenos 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 567Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar - 0.8 dBi 50 Ohms 3.9 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 869 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 51 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
ABRACON Antenos External Antenos Blade Screw Mount SMA Male 77Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk


Digi Antenos Antenos for 6300-CX 1Prieinamumas
4Pagal užsakymą
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular (NBIoT, LTE)
Digi Antenos RFA-LTE-T118-M62D524 Ant LTE Dipole 2Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 1.8 dBi Panel Mount Connector SMA Male Celluar Bulk
Taoglas Antenos GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Taoglas Antenos FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector 8Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 0.18 dBi, 1.15 dBi, 2.34 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector Connector M6 Female Industrial Communications, IoT and M2M Systems 431 mm IP67 Bulk
L-Com Antenos ANT PCB 2400MHz 2.5dBi IPEX CON 27x18mm Flex 1Prieinamumas
Min.: 1
Daugkart.: 1
Passive
Antenova Antenos Pacifica Antenna - Swivel version 24Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Blade Tilt / Swivel - 2.9 dBi 50 Ohms 1.76:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 132.61 mm 22.5 mm 13.5 mm Pacifica Bulk
Antenova Antenos Draco Antenna - IP68 version 34Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi 50 Ohms 3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP68 Draco Bulk
Maxtena Antenos INMARSAT HOLE MOUNT LOW-PROFILE ANTENNA 1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 38 mm IP66 Bulk
Maxtena Antenos 5G adhesive Mount antenna 5Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male Asset Tracking, IoT, Industrial Applications 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena Antenos 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk