LED tvarkyklių maitinimo šaltiniai

Rezultatai: 3 198
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai I/P 180-528Vac O/P +48V10A

HVG-480
MEAN WELL LED maitinimo šaltiniai 240W 48V 5A 180-305Vac CV 3 in 1 Dimming
1Prieinamumas
11Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED maitinimo šaltiniai 241.5W57-115V 2100mA CC IP67 DALI control
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED maitinimo šaltiniai I/P 90-305Vac O/P +46-91V3500mA
2Prieinamumas
Min.: 1
Daugkart.: 1

HLG-320H-C
MEAN WELL LED maitinimo šaltiniai 320W 114.3-228.6V 1400mA 3in1 Dimming
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.4 A 234 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED maitinimo šaltiniai 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming
1Prieinamumas
41Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED maitinimo šaltiniai 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming
1Prieinamumas
14Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
ERP ESS030W-1050-21
ERP LED maitinimo šaltiniai 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 28.8 W max, 1050 mA Iout, 21 V max Vout
MEAN WELL LED maitinimo šaltiniai 156W 60V 2.6A IP67 with Cable
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A 100-305Vac CV 3 in 1 Dimming
1Prieinamumas
14Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED maitinimo šaltiniai 321.6W 48V 6.7A CV+CC Io Adj, 3n1Dim
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HLG-320H IP65
MEAN WELL LED maitinimo šaltiniai 240W 24V 10A 180-305Vac CV 3 in 1 Dimming
1Prieinamumas
23Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED maitinimo šaltiniai 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming
1Prieinamumas
41Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED maitinimo šaltiniai 95.76W 42V 2.28A CC/CV IoVo Adj w/pot

CV + CC 2.28 A 42 VDC 95.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100U
MEAN WELL LED maitinimo šaltiniai 240.3W54V 4.45A IP67 CC+CV Io/Vo fixed
21Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4.45 A 54 VDC 240.3 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED maitinimo šaltiniai 95.4W 36V 2.65A 90-305VAC IP67 Rated
24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED maitinimo šaltiniai 319.2W57-114V 2800mA CC IP67 3in1 dimming
14Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 42V 0.96A IP67 Adj W/Cable
40Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 480W 24V 20A CV/CC adj via pot

CV + CC 20 A 24 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVG-480 IP65
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A CC Dimming LED PS
30Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.5 A 14.4 VDC to 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED maitinimo šaltiniai O/P +150-300V1400mA
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67


ERP LED maitinimo šaltiniai

Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 106.7 mm (4.201 in) 60.3 mm (2.374 in) 25.3 mm (0.996 in) Industrial PKM30W IP20
MEAN WELL LED maitinimo šaltiniai 480.6W 54V 8.9A Io/Vo adj w/pot
13Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4.4 A to 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED maitinimo šaltiniai 150W 15V 10A 90-305VAC IP67 Rated
18Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 480W92-228.5V 2100mA CP Dimming W/Pot
7Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65