IR šviesos diodai

Rezultatai: 1 360
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1 583Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 787Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 1650 nm 5 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Luminus Devices Infrared Emitters Infared LED 940nm 1 033Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD/SMT 940 nm 130 deg 350 mA 1.4 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Innovative Sensor Technology HIS180smd-A
Innovative Sensor Technology Infrared Emitters Thermal infrared emitter in standard (3x3) mm SMD package 2Prieinamumas
Min.: 1
Daugkart.: 1
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 110Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

SMD/SMT 1460 nm 55 deg 50 mA 1 V - 20 C + 80 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 1 095Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 1 925Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

SMD/SMT 165 mW/sr 1 A 1.75 V 2.3 W - 40 C + 100 C SMD-3 Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 850nm 878Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 4 027Prieinamumas
608Tikėtina 2026-03-10
Min.: 1
Daugkart.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1 823Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2 223Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 2 102Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 770 nm 6 mW/sr 30 mA 1.7 V 51 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Lumex Infrared Emitters IR 880nm Clear 30mW/sr 10 deg 11 688Prieinamumas
Min.: 1
Daugkart.: 1

20 mA
Optek / TT Electronics Infrared Emitters Infrared 935nm 3 935Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2 463Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 968Prieinamumas
84Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2 114Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 810Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Stanley Electric Infrared Emitters 453Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 890nm 2 729Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 890 nm 44 mW/cm2 20 deg 100 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 983Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 9 890Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2 359Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 151Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 770 nm 45 deg 200 mA 1.7 V - 20 C + 85 C Bulk
Stanley Electric Infrared Emitters Surface Mount LED 368Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

SMD/SMT 855 nm 280 mW/sr 120 deg x 120 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel