IR šviesos diodai

Rezultatai: 1 354
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Bangos ilgis Spinduliuotės stipris Spindulio Kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Kvalifikacija Pakavimas
Marktech Optoelectronics Infrared Emitters 2100nm IR emitter in a TO-5 Flat Lens 11Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 2100 nm 90 deg 300 mA 580 mV 7.4 mW - 20 C + 85C TO-5-2 Bulk
Bivar Infrared Emitters 3528 SMD LED Top View Package, IR-940 1 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT 940 nm 27.5 mW/sr 150 mA 2 V - 40 C + 85 C PLCC-2 Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,R/angle Mt,AlGaAs,850nm 12 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMD/SMT 850 nm 20 mA 60 mW - 40 C + 85 C 1.6 mm x 1 mm x 0.6 mm Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,R/angle Mt,AlGaAs,940nm 12 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMD/SMT 940 nm 20 mA 60 mW - 40 C + 85 C 1.6 mm x 1 mm x 0.6 mm Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5 404Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3 968Prieinamumas
Min.: 1
Daugkart.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 3 737Prieinamumas
Min.: 1
Daugkart.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 1 629Prieinamumas
Min.: 1
Daugkart.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 5 895Prieinamumas
Min.: 1
Daugkart.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 2 830Prieinamumas
Min.: 1
Daugkart.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 2 940Prieinamumas
Min.: 1
Daugkart.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters IR OSLON black-series SFH 4713B 18 071Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

505 mW/sr 1 A 1.6 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON black-series SFH 4714B 3 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

190 mW/sr 1 A 1.6 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 6 743Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

4.2 mW/sr 20 mA 1.4 V 26 mW, 28 mW, 38 mW, 50 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 5 400Prieinamumas
Min.: 600
Daugkart.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel


Everlight Infrared Emitters Infrared LED

20 mA Bulk
Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 489Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
Dialight Infrared Emitters IR 850nm 4 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Dialight Infrared Emitters IR 940nm 4 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Ultra-small and Ultra-thin surface mount type, 940nm NIR (Near Infrared) LED 4 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT 940 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Ultra-small and Ultra-thin surface mount type, 860nm NIR (Near Infrared) LED :SML-P14RW is an ultra-smalll and Ultra-thin, NIR (Near Infrared) LED with a wavelength of 860 nm. 4 235Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SMD/SMT 860 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG 3 501Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole 940 nm 220 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Luminus Devices Infrared Emitters 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

940 nm 765 mW/sr 90 deg 350 mA 2.8 V 1.66 W + 115 C 1414 (3535 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 10 400Prieinamumas
3 000Tikėtina 2026-02-16
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED Top View Type: Near-Infrared(NIR) Surface Mount Chip LEDs featuring AlGaAs packedwith transparent colorless resin. 15 390Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape