LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 356
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Broadcom / Avago LED ekranai ir priedai Green 571nm 6mcd CC SD 7 Segment 137Prieinamumas
3 000Tikėtina 2026-07-21
Min.: 1
Daugkart.: 1
Reel: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Cathode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai Red AllnGaP 624nm Common Anode 7 Seg 796Prieinamumas
3 000Tikėtina 2026-08-18
Min.: 1
Daugkart.: 1
Reel: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai Red AllnGaP Common Cathode 406Prieinamumas
3 000Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1
Reel: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai Red 626nm Low Power Hexadecimal 20Prieinamumas
475Pagal užsakymą
Min.: 1
Daugkart.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 140 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED ekranai ir priedai S4 PCB 8mm Red CA, black 1 552Prieinamumas
4 704Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Anode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago LED ekranai ir priedai Clock Module 0.4in 7 Segment 433Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Red 620nm 0.56in 7 Segment 747Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Red 620nm 0.56in 7 Segment 1 238Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Red 626nm 0.56in 7 Segment 39Prieinamumas
1 440Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Red 622nm 0.68in 5x7 Dot Matrix 285Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Red 622 nm Common Anode 2500 ucd 23 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Yellow 586nm 0.3in 7 Segment 835Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Anode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.3in 7 Segment 125Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 566 nm Common Anode 3000 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP-7 Tube
Broadcom / Avago LED ekranai ir priedai Red 637nm 0.3in 7 Segment 288Prieinamumas
3 200Pagal užsakymą
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.4in 7 Segment 402Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in Green 571 nm Common Anode 3500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Green 571nm 0.4in 7 Segment 488Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Green 571 nm Common Cathode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED ekranai ir priedai Red 637nm .8in 7 Segment 178Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Cathode 590 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Wurth Elektronik LED ekranai ir priedai WL-S7DS Com Anode 28mcd 2V Super Red 342Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 635 nm Common Anode 15 mcd, 28 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Anode 32mcd 3V Blue 0.39in 38Prieinamumas
418Tikėtina 2026-05-26
Min.: 1
Daugkart.: 1

7-Segment Displays 7 Segment 1 Digit 9.9 mm 10 mm x 13 mm x 7 mm Blue 465 nm Common Anode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Anode 46mcd 2,2V 1:2 Bright Green 122Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 9.9 mm 13 mm x 10 mm x 7 mm Green 572 nm Common Anode 25 mcd, 46 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Cathode 38mcd 2V Super Red 1 299Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 13.2 mm 17.5 mm x 12.4 mm x 7 mm Red 635 nm Common Cathode 20 mcd, 38 mcd 20 mA 2 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Cathode 46mcd 2,2V Brt Green 140Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 13.2 mm 17.5 mm x12.4 mm x 7 mm Green 572 nm Common Cathode 25 mcd, 46 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Anode 46mcd 2,2V 1:2 Green 102Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 13.2 mm 17.5 mm x12.4 mm x 7 mm Green 572 nm Common Anode 25 mcd, 46 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Cathode 32mcd 3V Blue 0.56in 68Prieinamumas
Min.: 1
Daugkart.: 1

7-Segment Displays 7 Segment 1 Digit 12.6 mm x 19 mm x 8 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-T7DS Com Cathode 46mcd 2,2V Brt Green 139Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.6 mm x 7.9 mm Green 572 nm Common Cathode 25 mcd, 46 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole WL-T7DS Tube
Wurth Elektronik LED ekranai ir priedai WL-S7DS Com Cathode 28mcd 2V Super Red 266Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

Accessories 7 Segment 1 Digit 19 mm x 12.4 mm x 3.75 mm Red 635 nm Common Cathode 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel