LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 356
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 24Prieinamumas
390Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .39" SINGLE DIGIT RED LED DISPLAY 632Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.39 in Red 645 nm Common Anode 46000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 203Prieinamumas
195Tikėtina 2026-03-04
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .39" SINGLE DIGIT RED LED DISPLAY 459Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit Common Anode Tube
Kingbright LED ekranai ir priedai 864Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai 290Prieinamumas
400Tikėtina 2026-04-24
Min.: 1
Daugkart.: 1

LED Displays Common Anode Tube
Kingbright LED ekranai ir priedai HI EFF GRN DIFFUSED 609Prieinamumas
960Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 0.56" SINGLE DIGIT RED LED DISPLAY 1 309Prieinamumas
1 600Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Anode 374Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 565 nm Common Anode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 364Prieinamumas
1 120Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 14.2mm 1DIG RED GREEN 314Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.7 mm x 19.05 mm x 8 mm Red, Green 568 nm, 617 nm Common Anode 8 mcd, 11 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 588Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 657Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 568 nm Common Cathode 11000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 208Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red 627 nm Common Cathode 5600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 360Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .4" SINGLE DIGIT RED LED DISPLAY 486Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red Common Cathode + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Red 625nm Common Cathode 250Prieinamumas
400Tikėtina 2026-05-01
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 918Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Green 565 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .5" SINGLE DIGIT RED LED DISPLAY 82Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit 0.5 in Common Cathode Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 498Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Green 565 nm Common Cathode 13 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai .8" 7-SEGMENT RED LED DISPLAY 606Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 630 nm Common Cathode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole Bulk
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT GRN LED DISPLAY 251Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Green 570 nm Common Cathode 95000 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 588Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 1 in Red 645 nm Common Cathode 260000 ucd 20 mA 3.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 102Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 617 nm Common Cathode 2.1 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai Single Green 568nm Common Cathode 356Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Green 568 nm Common Cathode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk