LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 367
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai Double Green 568nm Common Cathode 1 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai AlphaNum Green 570nm Common Anode 2 052Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai AlphaNum Yel 590nm Common Anode 3 600Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Yellow 590 nm Common Anode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai AlphaNum Green 570nm Common Cathode 2 177Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 1 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Anode 1 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Anode 30400 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Green 570nm Common Anode 1 259Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai .3" SINGLE DIGIT RED 1 288Prieinamumas
400Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Anode 1 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Anode 47000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Anode 1 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 630 nm Common Anode 44000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Cathode 1 279Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Red 627nm Single Common Cathode 1 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Single Red 630nm Common Cathode 1 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

7 Segment 1 Digit 0.56 in 20 mA SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai Tri Green 568nm Common Anode 1 978Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 3 DIGIT 605Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai .5" RED LED DISPLAY 1 097Prieinamumas
Min.: 1
Daugkart.: 1

Tube
Kingbright LED ekranai ir priedai .8" SINGLE DIGIT RED LED DISPLAY 1 207Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 645 nm Common Anode 61000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 816Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1 Digit 1 in Common Anode
Kingbright LED ekranai ir priedai 1" SINGLE DIGIT RED LED DISPLAY 649Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai 1" SIGNLE DIGIT YEL LED DISPLAY 956Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai HI EFF RED DIFFUSED 1 DIGIT 1 251Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube
Kingbright LED ekranai ir priedai 4" SEVEN SEGMENT RED LED DISPLAY 101Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4 in Red 645 nm Common Anode 250000 ucd 20 mA 7.8 V + 85 C - 40 C Tube
Kingbright LED ekranai ir priedai 4" SINGLE DIGIT RED LED DISPLAY 71Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 59.5 mm x 101.2 mm 90 mm x 122 mm x 15 mm Red 630 nm Common Anode 250 mcd 10 mA 3.7 V, 1.85 V + 85 C - 40 C Through Hole
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 1 951Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk