LED ekranai ir priedai

 LED ekranai ir priedai
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Rezultatai: 2 368
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Display type Skaičių skaičius Simbolių Dydis Modulio dydis - W x H x T Apšvietimo spalva Bangos ilgis Configuration Šviesos stipris Jei – tiesioginė srovė Vf - tiesioginė įtampa Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Serija Pakavimas
Kingbright LED ekranai ir priedai Single Red 625nm Common Anode 2 229Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Inolux LED ekranai ir priedai White 7 Segment Display 5 150Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 7.62 mm x 6.1 mm White Common Anode 42.3 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tray
Inolux LED ekranai ir priedai White 7 Segment Display 2 820Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.6 mm x 8 mm White Common Cathode 130 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaP RedCA 1 907Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaPYellowCA 994Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaP RedCC 2 170Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaPYellowCC 1 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,SMT PCB,0.2S,AlInGaPGreenCC 2 761Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai S4,0.43in,Grn,CC 1 910Prieinamumas
Min.: 1
Daugkart.: 1

7-Segment Displays 7 Segment 1 Digit 10.9 mm 19.05 mm x 12.7 mm x 7.87 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED ekranai ir priedai Yellow 585nm 1x4 Alphanumeric 106Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 5 mm x 7 mm 20.01 mm x 8.43 mm x 2.54 mm Yellow 585 nm Anode Columns, Cathode Rows 2.4 mcd 6.2 mA 5 V + 100 C - 55 C Through Hole HCMS Tray
Broadcom / Avago LED ekranai ir priedai Green 574nm 1x4 Alphanumeric 816Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED ekranai ir priedai Red AllnGaP 624nm Common Anode 7Seg 12 467Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED ekranai ir priedai Green 574nm 5x7 Smart Display 182Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Green 574 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED ekranai ir priedai Red 637nm 0.3in 7 Segment 8 004Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED ekranai ir priedai 1.8" RED LED DISPLAY 256Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 1.8 in Common Anode SA18-11
Wurth Elektronik LED ekranai ir priedai WL-S7DS Com Anode 16mcd 2V Super Red 440Prieinamumas
1 500Tikėtina 2026-02-20
Min.: 1
Daugkart.: 1
Reel: 1 500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Anode 10 mcd, 16 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.28 BLUE 1 964Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 300

LED Displays 7 Segment 1 Digit 0.28 in Blue 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.39 BLUE 1 513Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Blue 470 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED ekranai ir priedai DIS THIN 7SEG 1DIG 0.56 BLUE 1 814Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

LED Displays 7 Segment 1 Digit 0.56 in Blue 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Double Red 630nm Common Anode 743Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai Double Red 630nm Common Cathode 963Prieinamumas
1 200Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED ekranai ir priedai AlphaNum Green 570nm Common Anode 2 052Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED ekranai ir priedai AlphaNum Yel 590nm Common Anode 3 600Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Yellow 590 nm Common Anode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai AlphaNum Green 570nm Common Cathode 2 177Prieinamumas
Min.: 1
Daugkart.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED ekranai ir priedai GREEN DIFFUSED 1 DIGIT 1 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel