Lygio jutikliai - pramoniniai

Rezultatai: 1 006
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Tipas Technologijos Proceso terpė Matavimo diapazonas - maks. Matavimo diapazonas - min. Proceso prijungimas Išvesties Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Korpuso medžiaga Tikslumas IP Reitingas Serija
Cynergy3 Lygio jutikliai - pramoniniai LLS 3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Connection - M12 Switch 300 VAC / VDC Stainless Steel SSF215
Cynergy3 Lygio jutikliai - pramoniniai Horizontal external mount 50VA SS 304 grade 1/2" BSP 8Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Switch 300 VAC / VDC SSF217
Cynergy3 Lygio jutikliai - pramoniniai 2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 300mm levels 5Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid 300 mm 25 mm Switch Stainless Steel SSF67
Cynergy3 Lygio jutikliai - pramoniniai with M12 connector 1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid 250 mm 50 mm Threaded Switch Stainless Steel IP67 SSF67PM12
Cynergy3 Lygio jutikliai - pramoniniai LLS 1Prieinamumas
3Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid 100 mm Switch 300 VAC / VDC Stainless Steel SSVGA-1G
Endress+Hauser Lygio jutikliai - pramoniniai Hydrostatic level sensor 400mbar/40kPa/6psi gauge, 4mH2O/13ftH2O/160inH2O, 10m cable 1Prieinamumas
Min.: 1
Daugkart.: 1

Hydrostatic Level Sensor Liquid Cable Analog 8 V 28 V Polycarbonate (PC) IP66, IP67, IP68 FMX11

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch CSA General Purpose, Thread ANSI NPT1, PPS, 3-wire PNP 10.8-45VDC, F14 Polyester IP66; thread NPT1/2, Basic version
2Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - NPT PNP 10.8 VDC 45 VDC Polyester IP66 FTC260

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch CSA General Purpose, Thread ANSI NPT1, PPS, Relay 20-253VAC/20-55VDC, F34 Alu IP66; thread NPT1/2 NEMA Type 4 Encl., Basic version
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - NPT Relay 10.8 VDC 45 VDC Aluminum IP66 FTC260
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ASME MNPT3/4, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G3/4, 316L, install > accessory weld-in adapter
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA C/US General Purpose, 20-253VAC/DC; 2-wire, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<3.2um/126uin, Thread ASME MNPT3/4, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<1.5um/59uin, Tri-Clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40
2Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Tri-Clamp ISO2852 DN25-38 PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL33

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP66/68/69 NEMA Type 4X/6P Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<1.5um/59uin, Thread ISO228 G3/4, 316L, install > accessory weld-in adapter
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP66, IP68, IP69 FTL33

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP66/68/69 NEMA Type 4X/6P Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<1.5um/59uin, Thread ISO228 G1, 316L, install > accessory weld-in adapter
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP66, IP68, IP69 FTL33

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA C/US General Purpose, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<1.5um/59uin, Thread ASME MNPT3/4, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL33

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA General Purpose, CSA C/US, Thread ANSI NPT1-1/2, 316L, FEM24; relay DPDT, 19-253VAC/55VDC, F18 Alu IP66/67 NEMA4X; NPT3/4 thread
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Solid Threaded Connection - NPT Relay 10 VDC 45 VDC Aluminum IP66, IP67 FTM20

Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA General Purpose, CSA C/US, 20in
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Solid Threaded 10 VDC 45 VDC IP66, IP67 FTM21

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch Thread G1/2, 316L install > process sleeve hygienic
5Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded PNP 10 VDC 30 VDC Stainless Steel 2 mm IP65, IP66, IP67, IP68, IP69 FTW23
Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch 10-30VDC; 3-wire PNP Thread ISO228 G3/4, 316L, install > accessory weld-in adapter
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel 2 mm IP65, IP66, IP67, IP68, IP69 FTW23
Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch 10-30VDC; 3-wire PNP Thread G1/2, 316L install > process sleeve hygienic
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel 2 mm IP65, IP66, IP67, IP68, IP69 FTW23

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch Thread ISO228 G1-1/2, PPS, 5x rod, 316L, 1000mm L, 316L, Gland M20, Separate instrumentation
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid 1 m Threaded Connection - G 12 VDC 30 VDC Stainless Steel IP66, IP68, IP69 FTW31
Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4 Encl., Thread ISO228 G3/4, 316L, install > accessory weld-in adapter
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - G PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTW33
Amphenol Rochester Sensors Lygio jutikliai - pramoniniai COOLANT LEVEL SWITCH, 1/2" NPTF, PU 1 LIQ, SI 10 FA, SI AIR, DE3
200Tikėtina 2026-02-25
Min.: 1
Daugkart.: 1

S286
Cynergy3 Lygio jutikliai - pramoniniai SPNO, 20Amp switch, 5m 3-core Polyurethane cable, protective earth
15Pagal užsakymą
Min.: 1
Daugkart.: 1

Level Switch Liquid 100 m Cable Switch Polyethylene (PE) MS
Cynergy3 Lygio jutikliai - pramoniniai LLS
204Pagal užsakymą
Min.: 1
Daugkart.: 1

RSF70