Lygio jutikliai - pramoniniai

Rezultatai: 1 006
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Tipas Technologijos Proceso terpė Matavimo diapazonas - maks. Matavimo diapazonas - min. Proceso prijungimas Išvesties Type Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Korpuso medžiaga Tikslumas IP Reitingas Serija

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch CSA General Purpose, Thread ANSI NPT1, PPS, Relay 20-253VAC/20-55VDC, F14 Polyester IP66; thread NPT1/2, Basic version
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - NPT Relay 10.8 VDC 45 VDC Polyester IP66 FTC260

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch Non-hazardous area, 12-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Thread ISO228 G1, plastic
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Solid PNP 12 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTI26

Endress+Hauser Lygio jutikliai - pramoniniai Capacitance level switch Non-hazardous area, 12-30VDC; 3-wire PNP, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Thread ISO228 G1, plastic
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Capacitive Level Sensor Solid PNP 12 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTI26
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 20-253VAC/DC; 2-wire, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
4Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 20-253VAC/DC; 2-wire, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Short tube version 316L Ra<3.2um/126uin, Thread ISO228 G1, 316L, install > accessory weld-in adapte
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 20-253VAC/DC; 2-wire, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Short tube version 316L Ra<3.2um/126uin, Thread ASME MNPT1, 316L
2Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ASME MNPT1/2, 316L
2Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Short tube version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Plug M12, IP65/67 NEMA Type 4X Encl.
2Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid PNP 10 VDC 30 VDC Stainless Steel FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G3/4, 316L, install > accessory weld-in adapter
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Short tube version 316L Ra<3.2um/126uin, Thread ISO228 G1, 316L, install > accessory weld-in adapte
3Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1/2, 316L Plug M12, IP65/67 NEMA Type 4X Encl.
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male NPT PNP 10 VDC 30 VDC Stainless Steel FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT3/4, 316L Plug M12, IP65/67 NEMA Type 4X Encl.
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male NPT PNP 10 VDC 30 VDC Stainless Steel FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G1/2, 316L Plug M12, IP65/67 NEMA Type 4X Encl.
4Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA C/US General Purpose, 10-30VDC; 3-wire PNP, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ASME MNPT3/4, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch CSA C/US General Purpose, 10-30VDC; 3-wire PNP, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<3.2um/126uin, Thread ASME MNPT3/4, 316L
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65 FTL31
Endress+Hauser Lygio jutikliai - pramoniniai Vibronic level switch FEM24; relay DPDT, 19-253VAC/55VDC Thread EN10226 R1-1/2, 316L F16 Polyester IP66/67 NEMA4X; M20 gland
1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Vibronic Level Sensor Solid 500 mm Threaded Connection - Male G DPDT 19 V 253 VAC Polyester IP66, IP67 FTM21
Panasonic Industrial Automation Lygio jutikliai - pramoniniai AMP.BUILT-IN LIQUID DETECTION, 6-13MM DIA. 12-24V, NPN 6Prieinamumas
Min.: 1
Daugkart.: 1
Liquid NPN 12 V 24 V Polycarbonate (PC)
Carlo Gavazzi Lygio jutikliai - pramoniniai CAP PROX PL FP NPN NC 24V CAB 10Prieinamumas
Min.: 1
Daugkart.: 1
Capacitive Level Sensor Liquid 7 mm Cable NPN 10 VDC 30 VDC Noryl CD50
Carlo Gavazzi Lygio jutikliai - pramoniniai CAP PROX PL FP+E356 NPN NO 24V CAB 11Prieinamumas
Min.: 1
Daugkart.: 1

Capacitive Level Sensor Liquid 10 mm Cable NPN 10 VDC 30 VDC Noryl CD50
Cynergy3 Lygio jutikliai - pramoniniai LLS 5Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Switch 300 VAC / VDC Stainless Steel SSF211
Cynergy3 Lygio jutikliai - pramoniniai LLS 12Prieinamumas
5Pagal užsakymą
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Connection - NPT Switch 300 VAC / VDC Stainless Steel SSF212
Cynergy3 Lygio jutikliai - pramoniniai Horizontal Long Reach external mount 50VA SS 304 grade 1/2" NPT 1Prieinamumas
Min.: 1
Daugkart.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Connection - NPT Switch 300 VAC / VDC Stainless Steel SSF215