Taoglas Antenos

Rezultatai: 902
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Taoglas Antenos DECT/NTN n256 1880-2200MHz Ceramic Substrate Loop Antenna 4 200Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

PCB Antennas 1.88 GHz 1.93 GHz 2.58 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antenos LTCC ISM Chip Antenna Covering 868/915MHz 2 100Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Taoglas Antenos White Synergy X - 5in1 Multiband GNSS 350mm RG-174 SMA(M):4*5G/4G 150-250mm SMA(M) 8Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antenos White Synergy X - 7in1 Staggered Lengths GNSS RG-174 SMA(M):4*5G/4G SMA(M):2*WiFi RP-SMA(M) 6Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antenos White SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-250mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antenos White SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA 67 mm IP67 Synergy XR Bulk
Taoglas Antenos 3-in-1 2x5G/4G MIMO and Wi-Fi 6 Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 35Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 GHz 6.79 dBi 50 Ohms 10 W 11 Band Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antenos 12-in-1 White Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 8Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antenos 15-IN-1 WHITE PERMANENT MOUNT AN 8Prieinamumas
Min.: 1
Daugkart.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antenos NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 4 200Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antenos Low Profile Wideband SMD Antenna 617-6000MHz 38*10*3mm 781Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

617 MHz 5.925 GHz Patch 7.47 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band PCB Mount SMD/SMT 38 mm 10 mm 3 mm Reel, Cut Tape
Taoglas Antenos Transparent Flex Antenna covering 600-6000MHz w/converter and SMA(F) Connector 212Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas Invisible Antenna 617 MHz 5.92 GHz Cellular 6.29 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band Connector SMA Female 160 mm 110 mm Bulk
Taoglas Antenos Accura UWC.40 3-5GHz Ultra-Wide Band (UWB) SMD Chip Antenna 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 5 GHz 802.11, WLAN UWB, Channel Chip 3.5 dBi, 4.5 dBi, 4 dBi, 4 dBi 50 Ohms 2.5:1, 2.8:1, 2:8.1, 3.8:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning 7 mm 6 mm 3 mm UWC Reel, Cut Tape, MouseReel
Taoglas Antenos 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE TGC-200 SMA(M) : WiFi TGC-200 RP-SMA(M) 5Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 2400 MHz, 5200 MHz, 5800 MHz, 7.125 GHz, 1561 MHz, 1575.42 MHz, 1602 MHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 2 Bulk
Taoglas Antenos 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA 4Prieinamumas
20Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1

Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.57542 GHz, 1.561 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
Taoglas Antenos GPS L1/L2/L5, GLONASS and BeiDou 4-Pin Dual Feed Active Antenna 100mm 1.37 IPEX MHFHT 8Prieinamumas
178Pagal užsakymą
Min.: 1
Daugkart.: 1

Outdoor Antennas 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 29.68 mm 50 Ohms 1.5:1 - 40 C + 85 C 5 Band Connector 50 mm 50 mm 17 mm 1.37 mm Coax Tray
Taoglas Antenos GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm 100mm 1.13 IPEX MHFI(U.FL) 45Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.37 dB 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band PCB Mount Connector 25 mm 25 mm 10 mm 1.13 mm Coax Tray
Taoglas Antenos GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 42Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antenos GPS L1 / GALILEO E1 1575.42MHz 12*12*4mm Ceramic Patch SMD Antenna 432Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.01 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antenos GPS L1 / GALILEO E1 1575.42MHz 15*15*4mm Ceramic Patch SMD Antenna 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.67 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 15 mm 15 mm 4 mm Reel, Cut Tape
Taoglas Antenos GPS L1 / GALILEO E1 1575.42MHz 18*18*2mm Ceramic Patch SMD Antenna 175Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch -0.17 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 2 mm Reel, Cut Tape
Taoglas Antenos GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna 36Prieinamumas
200Tikėtina 2026-02-16
Min.: 1
Daugkart.: 1
Reel: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
Taoglas Antenos GPS L1 / GALILEO E1 1575.42MHz 25*25*4mm Ceramic Patch SMD Antenna 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 2.56 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas Antenos WIDEBAND CELLULAR 90X15MM FLEX P 175Prieinamumas
Min.: 1
Daugkart.: 1

PCB Antennas PCB Antenna 617 MHz 7.125 GHz Cellular 9.48 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount IPEX MHF1 PCB Trace 90 mm 15 mm 0.24 mm 1.37 mm Coax Bulk
Taoglas Antenos GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*6mm 55Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas 1.17645 GHz 1.603 GHz Patch 2.61 dBi 50 Ohms - 40 C + 105 C 4 Band Adhesive Mount Pin 25 mm 25 mm 6 mm Tray