Taktiliniai Jungikliai

 Taktiliniai Jungikliai
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Rezultatai: 14 009
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
TE Connectivity / AMP Taktiliniai Jungikliai 6X6 ILL TACT THT 260GF LI BLUE 802Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Blue LED Through Hole Straight Without Cap OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / Alcoswitch Taktiliniai Jungikliai Tact Mini JB 5.2x 5.2x1.5 100gf 7 658Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
C&K Taktiliniai Jungikliai 3.4N Gullwing 3 324Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai PTS645VM39-2 LFS 8 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Taktiliniai Jungikliai 50mA 24VDC 6.5N Wht SMT IP67 852Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Panasonic Taktiliniai Jungikliai Light Touch Switch 4.7x3.5mm SMD midd 5 110Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQP2 500000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Taktiliniai Jungikliai 6X6 ILL TACT THT 100GF HI YELLOW GRN 1 521Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green LED Through Hole Straight Without Cap OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm FSMIJ 500000 Cycle Bulk
C&K Taktiliniai Jungikliai Rt. Angle thru-hole White LED, no cap 1 429Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated White LED Through Hole Right Angle 2.5 mm Round OFF - (ON) 220 gf 50 mA 12 VDC 108 mW No SPST Solder Pin Black 9.7 mm 8.3 mm 7 mm ITS 50000 Cycle Tray
C&K Taktiliniai Jungikliai Ultra Low Profile SMT Top Actuated 14 044Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead Black 3.7 mm 3.7 mm 0.35 mm PTS540 500000 Cycle Reel, Cut Tape
C&K Taktiliniai Jungikliai PTS645VK31-2 LFS 9 657Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk
C&K Taktiliniai Jungikliai 4.5 x 4.5 mm Tact Switch for SMT 20 806Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.9 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST SMD/SMT Black 4.5 mm 4.5 mm 3.8 mm PTS647 100000 Cycle Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 100mA 35VDC, 12x12mm, 680gf, SMT, SPST NO 1 173Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 680 gf 100 mA 35 VDC 1 W No SPST Gull Wing Lead Red 12 mm 12 mm 4.95 mm SFS 300000 Cycle Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 50mA 12VDC, SPST NO, 160 gf, 4.3mm H, SMT J-type 15 909Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 4.3 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Taktiliniai Jungikliai 50mA 12VDC, SPST NO, 160 gf, 7.3mm H, SMT J-type 13 046Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 9 501Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 5.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 7.6 mm 7.2 mm 3.6 mm M 100000 Cycle

Panasonic Taktiliniai Jungikliai Edge Mount side push 2.4N 4.3x1.7mm 6 710Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Taktiliniai Jungikliai 2.6x1.6x0.5mm 0.7N 0.08mm Travel 14 982Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.6x1.6x0.5mm 1N 0.08mm Travel 17 253Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / P&B Taktiliniai Jungikliai R/A TACT 160G PB SWITCH 22 229Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle 3.55 mm Round OFF - (ON) 1.6 N 50 mA 24 VDC No SPST Solder Pin White 7.87 mm 7.11 mm 7.01 mm 100000 Cycle Bulk
TE Connectivity / P&B Taktiliniai Jungikliai SMT 12X12 SEAL W/PST PB TACT SWITCH 3 581Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 450

Non-Illuminated SMD/SMT Straight 2.7 mm Square OFF - (ON) 160 gf 50 mA 24 VDC No SPST Solder Pin Black 12 mm 12 mm 7.3 mm None 1000000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity Taktiliniai Jungikliai 6MM HIGH TEMP TACT SWITCH 22 777Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 9.4 mm Round OFF - (ON) 100 gf 50 mA 24 VDC No SPST Solder Pin Brown 5.99 mm 5.99 mm 13 mm 100000 Cycle Bulk
C&K Taktiliniai Jungikliai Tact 9 593Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 50mA 32VDC 2.5mmH 4N IP67 35 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 2.5 mm KMR7 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai SPST Rnd Plungr Gull 32VAC 32VDC 1W 1 774Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
Omron Electronics Taktiliniai Jungikliai Mechanical Keyswitch 9 164Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated Through Hole Straight Round OFF - (ON) 1.5 N 50 mA 24 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm B3F 300000 Cycle Ammo Pack