Taktiliniai Jungikliai

 Taktiliniai Jungikliai
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Rezultatai: 14 009
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Apem Taktiliniai Jungikliai Switch TH 6.5N. Green Led 30Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Taktiliniai Jungikliai TACT SWITCH PCB MOUNT 401Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated PCB Mount Round (ON) - (OFF) 160 gf to 260 gf 50 mA 12 VDC SPST Gull Wing Lead 6.2 mm 6.2 mm 4.3 mm PHAP33 100000 Cycles IP67 Reel, Cut Tape
Bourns Taktiliniai Jungikliai 4mm KEY SWITCH SMD Gull Wing 278Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight 2.67 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST Gull Wing Lead White 4.8 mm 4.5 mm 2.4 mm 7914G 500000 Cycle IP67 Tube
C&K Taktiliniai Jungikliai Microminiature SMT Top Actuated 32 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape
C&K Taktiliniai Jungikliai Microminiature SMT Side Actuated 11 506Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W 1 987Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 600

Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape
Omron Electronics Taktiliniai Jungikliai 1 LED GREEN MILKY WHITE CAP 472Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green LED Through Hole Straight Square OFF - (ON) 1.6 N 50 mA 24 VDC No SPST Solder Pin White White 12 mm 12 mm 11 mm B3W-9 1000000 Cycle IP00
Panasonic Taktiliniai Jungikliai 3N 6x6.1x5mm 1.3mm Travel Black 23 877Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 32 030Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Same Sky Taktiliniai Jungikliai 6 x 6 mm 7 mm Actuator Height 260 gf Black Surface Mount TR SPST Tactile 1 393Prieinamumas
4 500Tikėtina 2026-02-27
Min.: 1
Daugkart.: 1
Reel: 750

PCB Mount Round OFF - (ON) 260 gf 50 mA 12 VDC SPST SMD/SMT 6 mm 4.5 mm 7 mm 60000 Cycle Reel, Cut Tape
Same Sky Taktiliniai Jungikliai 6 x 6 mm 9.5 mm Actuator Height 100 gf Black Surface Mount TR SPST Tactile 595Prieinamumas
5 000Tikėtina 2026-04-24
Min.: 1
Daugkart.: 1
Reel: 500

PCB Mount Round OFF - (ON) 100 gf 50 mA 12 VDC SPST SMD/SMT 6 mm 4.5 mm 9.5 mm 100000 Cycle Reel, Cut Tape
C&K Taktiliniai Jungikliai Microminiature SMT Top Actuated 2 463Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Non-Illuminated SMD/SMT Straight 2 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC SPST J Form Lead Silver PTS820 Reel, Cut Tape, MouseReel
Apem Taktiliniai Jungikliai 50mA 24VDC 2N Grn ThruHole IP67 149Prieinamumas
200Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1

Illuminated Green LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67 Tube
Apem Taktiliniai Jungikliai SW TACT SPST 0.05A 12VDC 1 603Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 1.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 7.6 mm 7.2 mm 3.6 mm M 100000 Cycle
Same Sky Taktiliniai Jungikliai 6 x 6 mm 7 mm Actuator Height 160 gf Black Surface Mount TR SPST Tactile 420Prieinamumas
4 500Tikėtina 2026-02-27
Min.: 1
Daugkart.: 1
Reel: 750

PCB Mount Round OFF - (ON) 160 gf 50 mA 12 VDC SPST SMD/SMT 6 mm 4.5 mm 7 mm 80000 Cycle Reel, Cut Tape
Same Sky Taktiliniai Jungikliai 6 x 6 mm 9.5 mm Actuator Height 260 gf Black Surface Mount TR SPST Tactile 485Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

PCB Mount Round OFF - (ON) 260 gf 50 mA 12 VDC SPST SMD/SMT 6 mm 4.5 mm 9.5 mm 60000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Taktiliniai Jungikliai 6X6 ILL TACT THT 260GF HI BLUE 117Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Blue LED Through Hole Straight OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
Apem Taktiliniai Jungikliai Switch SMD 2.0N. Without Actua 98Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2 N 50 mA 24 VDC No SPST Gull Wing Lead 10 mm 10 mm 6.4 mm 5E SH9 10000000 Cycle IP67
Apem Taktiliniai Jungikliai 50mA 24VDC 6.5N Ylw SMT IP67 89Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Yellow LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 60 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Apem Taktiliniai Jungikliai Switch TH 6.5N. 87Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated 5G TH9
Apem Taktiliniai Jungikliai Tact Switch 1 737Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 7.2 mm 6.55 mm MJTP 100000 Cycle
Apem Taktiliniai Jungikliai Switch SMD 3.5N. Yellow Led. 52Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Yellow LED SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC 60 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67 Tube
Apem Taktiliniai Jungikliai Switch TH 6.5N. Green Led 89Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated Green, Yellow LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 60 mW, 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67 Tube
Apem Taktiliniai Jungikliai Switch TH 6.5N. White Led 114Prieinamumas
Min.: 1
Daugkart.: 1

Illuminated White LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
C&K Taktiliniai Jungikliai SPST 0.05A 12V 250gf 13 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Solder Pad 6 mm 3.5 mm Reel, Cut Tape, MouseReel