Circuit Laužtuvai

Rezultatai: 143 457
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 14Prieinamumas
Min.: 1
Daugkart.: 1

482 Thermal Circuit Breaker Thermal 40 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 496Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breaker Automotive 15 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 37Prieinamumas
23Pagal užsakymą
Min.: 1
Daugkart.: 1

482 Thermal Circuit Breaker Thermal 40 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 658Prieinamumas
Min.: 1
Daugkart.: 1

1620 Miniature Circuit Breaker Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 25A 1P CIRCUIT BREAKER, LUGS

HCB 25 A 120 VAC, 240 VAC 1 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 40A 2P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 40 A 120 VAC, 240 VAC 2 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 15A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 15 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 25A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 25 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 30A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 30 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 45A 3P CIRCUIT BREAKER, LUGS

HCB 45 A 120 VAC, 240 VAC 3 Pole Bulk
E-T-A Circuit Laužtuvai Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 171Prieinamumas
Min.: 1
Daugkart.: 1

808 400 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 45A 2P CIRCUIT BREAKER, LUGS

HCB 45 A 120 VAC, 240 VAC 2 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 10A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 10 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 40A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 40 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 60A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 60 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 45A 2P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 45 A 120 VAC, 240 VAC 2 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 20A 3P CIRCUIT BREAKER, LUGS

HCB 20 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 30A 3P CIRCUIT BREAKER, LUGS

HCB 30 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 35A 3P CIRCUIT BREAKER, LUGS

HCB 35 A 120 VAC, 240 VAC 3 Pole Bulk
Hartland Controls / Littelfuse Circuit Laužtuvai 120/240V 50A 3P CIRCUIT BREAKER, LUGS/QUICK CONNECT

HCB 50 A 120 VAC, 240 VAC 3 Pole Bulk
E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 51Prieinamumas
Min.: 1
Daugkart.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai 1077, 2P, DM, 480VAC/60VDC, C, 10A 437Prieinamumas
Min.: 1
Daugkart.: 1

4230-T Miniature Circuit Breaker Thermal-Magnetic 10 A 415 VAC 125 VDC 2 Pole Toggle - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 72B 15A 63Prieinamumas
Min.: 1
Daugkart.: 1

TMC 7 Circuit Breaker Thermal-Magnetic 15 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 72C 50A 43Prieinamumas
26Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

TMC 7 Circuit Breaker Thermal-Magnetic 50 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai TMC 81D 06A 83Prieinamumas
Min.: 1
Daugkart.: 1

TMC 8 Circuit Breaker Thermal-Magnetic 6 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated