Circuit Laužtuvai

Rezultatai: 143 457
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
E-T-A Circuit Laužtuvai Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42Prieinamumas
Min.: 1
Daugkart.: 1

3600 Thermal Circuit Breaker Thermal-Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 201Prieinamumas
Min.: 1
Daugkart.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 53Prieinamumas
Min.: 1
Daugkart.: 1
Thermal Circuit Breaker Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 131Prieinamumas
Min.: 1
Daugkart.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai CBMC E4 24DC/1-10A S-R 108Prieinamumas
Min.: 1
Daugkart.: 1

CBMC Circuit Breaker Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated


Schneider Electric Circuit Laužtuvai TeSys Manual Switch 600VAC 40A 4Prieinamumas
Min.: 1
Daugkart.: 1

GV Circuit Breaker Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Schneider Electric Circuit Laužtuvai MAN-START 600VAC 40AMP IEC 7Prieinamumas
Min.: 1
Daugkart.: 1

GV
Schneider Electric Circuit Laužtuvai TeSys GV UL489 Mtr Brkr 40-80A 35kA 480Y 3Prieinamumas
Min.: 1
Daugkart.: 1

GV
E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 324Prieinamumas
Min.: 1
Daugkart.: 1

104 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 199Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
AIRPAX Circuit Laužtuvai CIRCUIT BREAKER 5Prieinamumas
Min.: 1
Daugkart.: 1

AP Circuit Breaker Hydraulic-Magnetic 20 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 2Prieinamumas
Min.: 1
Daugkart.: 1

AP Circuit Breaker Hydraulic-Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 363Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breaker Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 189Prieinamumas
Min.: 1
Daugkart.: 1

1170 Miniature Circuit Breaker Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 371Prieinamumas
Min.: 1
Daugkart.: 1

3131-A/C Circuit Breaker Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
Weidmuller Circuit Laužtuvai 1-13-DM-2-10

9926 QY Circuit Breaker Hydraulic-Magnetic 10 A 80 VDC 1 Pole Lever - 40 C + 65 C Non-Illuminated Bulk
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 40Prieinamumas
Min.: 1
Daugkart.: 1

IUGN Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Phoenix Contact Circuit Laužtuvai CB TM1 6A F1 P 33Prieinamumas
Min.: 1
Daugkart.: 1

CB TM1 6 A 240 VAC, 277 VAC 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Laužtuvai Cir Brkr Hyd Mag 84Prieinamumas
Min.: 1
Daugkart.: 1

Snapak Thermal Circuit Breaker Thermal 15 A 250 VAC 65 VDC 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Laužtuvai Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Prieinamumas
Min.: 1
Daugkart.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Weidmuller Circuit Laužtuvai 2-13-DM-KM-10

9926 QL Circuit Breaker Hydraulic-Magnetic 10 A 120 VAC, 240 VAC 2 Pole Lever - 40 C + 65 C Non-Illuminated Bulk
Phoenix Contact Circuit Laužtuvai CB TM1 6A M1 P 37Prieinamumas
Min.: 1
Daugkart.: 1

CB TM1 Circuit Breaker Thermal-Magnetic 6 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


Schneider Electric Circuit Laužtuvai MANUAL MOTOR PROTECTOR 62-73A EVERLINK 3Prieinamumas
Min.: 1
Daugkart.: 1

GV Circuit Breaker Thermal-Magnetic 73 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1Prieinamumas
Min.: 1
Daugkart.: 1
482-G Thermal Circuit Breaker 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 307Prieinamumas
Min.: 1
Daugkart.: 1

1610 Miniature Circuit Breaker Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated