Renesas Electronics ZSSC4151 Automotive Sensor Signal Conditioner IC
Renesas Electronics ZSSC4151 Automotive Sensor Signal Conditioner IC is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of resistive bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal 16-bit RISC microcontroller running a correction algorithm. Calibration coefficients are stored in an integrated EEPROM.The ZSSC4151 is adjustable to nearly all resistive bridge sensor types. Measured values are provided at the analog voltage output, and the optional digital I2C or the ZACwire™ interface is referred to as the one-wire interface (OWI). The digital interfaces can be used for a simple PC-controlled calibration procedure to program a set of calibration coefficients into an on-chip EEPROM.
Renesas Electronics ZSSC4151 and the calibration equipment communicate digitally, so the noise sensitivity is greatly reduced. Digital calibration means no trimming by external devices or lasers is needed.
Features
- Safety and diagnostic functions that can enable support for automotive (ASIL B) and industrial (SIL 2) safety-critical applications related to the ISO 26262:2011 and IEC 61508 standards
- Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
- Adjustable to nearly all full or half-bridge sensors
- Analog gain of 200, supporting sensors with spans down to 1mV/V using the digital zooming option
- Output options: ratiometric 12-bit analog voltage output (e.g., 5-95% or 10-90%) with freely adjustable clamping or ZACwire™ digital one wire-interface (OWI)
- Temperature compensation: internal or external diode, bridge external series resistance, or RTD
- Sensor biasing by an internal voltage
- High voltage and reverse polarity protection up to 40V at all module pins: VDDE, VSSE and AOUT
- Maximum supply current: 7mA
- Short-circuit protection for AOUT
- Traceability via user-defined registers
Applications
- Pressure sensors
- Strain gauges
- PTC RTD temperature sensors
Block Diagram
Paskelbta: 2015-10-06
| Atnaujinta: 2023-06-20