Vishay / Siliconix E Series High Voltage MOSFETs

Vishay Siliconix E Series High Voltage MOSFETs are super junction N-Channel power MOSFETs with a 30% reduction in specific on-resistance versus the S Series MOSFETs. These E Series high-performance MOSFETs feature low on-resistance (RDS(ON)), low input capacitance (Ciss), reduced capacitive switching losses, and ultra-low gate charge (Qg). E series MOSFETs are available in 800VDS high-voltage variants with drain current (ID) that ranges from 2.8A to 17.4A. Also, new Vishay Siliconix 600V E Series MOSFETs have been added to the PowerPAK® 8x8 surface mount package. Typical applications include server and telecom power supplies, lighting, industrial, battery chargers, renewable energy, and SMPS.  

These high-performance MOSFETs come in various packages, including TO-247AC, TO-220AB, TO-220 FULLPAK, TO-247AC, D2PAK (TO-263), IPAK (TO-251), DPAK (TO-252), and IPAK (TO-251).

Features

  • Optimal Design:
    • Low on-resistance (RDS(on))
    • Low input capacitance (Ciss)
    • Reduced capacitive switching losses
    • Ultra-low gate charge (Qg)
  • Optimal efficiency and operation:
    • Low cost
    • Simple gate drive circuitry
    • Low figure of merit (FOM): RDS(on) x Qg
    • Fast switching  

Applications

  • Server and telecom power supplies - SMPS lighting:
    • High-Intensity Discharge (HID)
    • LED lighting
    • Fluorescent ballast lighting
  • Industrial - Welding, induction heating, and motor drives
  • Battery chargers
  • Renewable energy - Solar (PV inverters)
  • SMPS - Power factor correction (PFC)

Infograph

Chart - Vishay / Siliconix E Series High Voltage MOSFETs

Breakdown Voltage

Performance Graph - Vishay / Siliconix E Series High Voltage MOSFETs
Paskelbta: 2012-11-08 | Atnaujinta: 2024-08-28