Texas Instruments TPSM82903EVM Evaluation Module

Texas Instruments TPSM82903EVM Evaluation Module implements the evaluation of the TPSM82903 buck converter module in a small 3mm by 2.8mm MicroSiP™ package with an integrated inductor. The TPSM82903 is a high-efficiency, low IQ buck converter module for use in various industrial, enterprise, and personal electronics applications or any application with a 12V input voltage or a 1-cell to a 4-cell lithium battery pack.

The TI TPSM82903EVM evaluation module provides an output voltage of 1.2V from input voltages between 3V and 17V.

Features

  • 4µA Iq
  • 40mm2 total solution size
  • 3V to 17V input voltage range
  • 1.2V output voltage
  • 3A output current

PCB Layout

Location Circuit - Texas Instruments TPSM82903EVM Evaluation Module
Paskelbta: 2022-03-29 | Atnaujinta: 2023-02-10