Texas Instruments TPSM82901EVM Evaluation Module
Texas Instruments TPSM82901EVM Evaluation Module is designed to evaluate the TPSM82901 buck converter module in a small 3mm x 2.8mm MicroSiP™ package with an integrated inductor. The BSR188-001 uses the 1A TPSM82901 to output a 3.3V output voltage from input voltages up to 17V. The TPSM82901EVM evaluation module is a high-efficiency and low IQ buck converter module for use in a variety of industrial, enterprise, and personal electronics applications.Features
- 4μA IQ
- 40mm² total solution size
- 3V to 17V input voltage range
- 3.3V output voltage
- 1A output current
Applications
- Factory and building automation
- IP network cameras
- Industrial PC
- Data center switches
- Servo drives
- Mobile and embedded computing
Schematic
Additional Resource
Paskelbta: 2023-02-10
| Atnaujinta: 2023-02-23